YAGEO CC0603KPX7R8BB102
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0603KPX7R8BB102 |
| LCSC Part # | C3908402 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.008 | $ 0.01 |
| 200+ | $ 0.0031 | $ 0.62 |
| 500+ | $ 0.003 | $ 1.50 |
| 1,000+ | $ 0.0029 | $ 2.90 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R9BB102 | YAGEO | 0603 | 1,845,150 | $ 0.0152 | ||
| CC0603KRX7R0BB102 | YAGEO | 0603 | 603,800 | $ 0.0149 | ||
| AC0603KRX7R9BB102 | YAGEO | 0603 | 257,400 | $ 0.0154 | ||
| AC0603KRX7R0BB102 | YAGEO | 0603 | 48,800 | $ 0.0169 | ||
| CS0603KRX7R9BB102 | YAGEO | 0603 | 4,300 | $ 0.0145 | ||
| AC0603KRX7R8BB102 | YAGEO | 0603 | 1,100 | $ 0.0142 | ||
| CC0603KRX7RABB102 | YAGEO | 0603 | 37,900 | $ 0.0163 | ||
| CC0603KRX7RYBB102 | YAGEO | 0603 | 86,500 | $ 0.0123 | ||
| CC0603JRX7R8BB102 | YAGEO | 0603 | 1,100 | $ 0.0079 | ||
| CC0603JRX7R9BB102 | YAGEO | 0603 | 195,100 | $ 0.0179 | ||
| CC0603JPX7R9BB102 | YAGEO | 0603 | 700 | $ 0.0115 | ||
| CC0603KRX7R8BB102 | YAGEO | 0603 | 0 | $ 0.0071 | ||
| CS0603KRX7R8BB102 | YAGEO | 0603 | 0 | $ 0.0339 | ||
| CC0603KPX7R9BB102 | YAGEO | 0603 | 0 | $ 0.0023 | ||
| AC0603KPX7R9BB102 | YAGEO | 0603 | 0 | $ 0.0139 | ||
| AS0603KRX7R9BB102 | YAGEO | 0603 | 0 | $ 0.0096 | ||
| CC0603KPX7R0BB102 | YAGEO | 0603 | 0 | $ 0.0066 | ||
| CS0603KRX7RYBB102 | YAGEO | 0603 | 0 | $ 0.016 | ||
| AC0603JRX7R9BB102 | YAGEO | 0603 | 0 | $ 0.0196 | ||
| CS0603JRX7R9BB102 | YAGEO | 0603 | 0 | $ 0.013 |

