Knowles 2225Y0500220KCT
| Manufacturer | |
| MPN | 2225Y0500220KCT |
| LCSC Part # | C3908329 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 22pF C0G ±10% 50V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6485 | $ 0.65 |
| 200+ | $ 0.2521 | $ 50.42 |
| 500+ | $ 0.2426 | $ 121.30 |
| 1,000+ | $ 0.2379 | $ 237.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0500220KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225J0500220KCR | Knowles | 2225 | 0 | $ 2.8634 | ||
| 2225Y0500220KCR | Knowles | 2225 | 0 | $ 2.8169 | ||
| 2225J0500220KFT | Knowles | 2225 | 0 | $ 0.9862 | ||
| 2225J0500220KFR | Knowles | 2225 | 0 | $ 4.211 | ||
| 2225Y0500220KFT | Knowles | 2225 | 0 | $ 0.9846 | ||
| 2225Y0500220KFR | Knowles | 2225 | 0 | $ 4.341 | ||
| 2225J0630220KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225J0630220KCR | Knowles | 2225 | 0 | $ 2.8634 | ||
| 2225Y0630220KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225Y0630220KFR | Knowles | 2225 | 0 | $ 4.341 | ||
| 2225Y1000220KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J1000220KFT | Knowles | 2225 | 0 | $ 1.4872 | ||
| 2225J1000220KFR | Knowles | 2225 | 0 | $ 4.1476 | ||
| 2225Y2000220KCR | Knowles | 2225 | 0 | $ 3.0206 | ||
| 2225Y2000220KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J2000220KFR | Knowles | 2225 | 0 | $ 4.3959 | ||
| 2225Y2000220KFR | Knowles | 2225 | 0 | $ 4.4946 | ||
| 2225J2500220KCR | Knowles | 2225 | 0 | $ 2.9311 | ||
| 2225J2500220KCT | Knowles | 2225 | 0 | $ 0.5312 |

