Venkel C0603C0G500-1R8CNP
| Manufacturer | |
| MPN | C0603C0G500-1R8CNP |
| LCSC Part # | C3908229 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.8pF C0G 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0089 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0033 | $ 1.65 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG1R8C500NT | FH | 0603 | 35,300 | $ 0.0041 | ||
| CL10C1R8BB8NNNC | Samsung Electro-Mechanics | 0603 | 9,700 | $ 0.0156 | ||
| CGA0603C0G1R8C500JT | HRE | 0603 | 6,300 | $ 0.0066 | ||
| TCC0603COG1R8C500CT | CCTC | 0603 | 4,000 | $ 0.0061 | ||
| FCC0603N1R8C500CT | FOJAN | 0603 | 3,900 | $ 0.0044 | ||
| CSA0603C0G1R8D500JT | HRE | 0603 | 3,200 | $ 0.0036 | ||
| 0603C0G1R8D500NT | AIDE CAPACITOR | 0603 | 400 | $ 0.0036 | ||
| FN18N1R8C500PSG | PSA | 0603 | 200 | $ 0.0044 | ||
| GCM1885C1H1R8CA16D | muRata | 0603 | 100 | $ 0.0215 | ||
| CBR06C189B5GAC | KEMET | 0603 | 0 | $ 0.0352 | ||
| C0603C189D5GACTU | KEMET | 0603 | 0 | $ 0.0415 | ||
| C0603C189C5GACTU | KEMET | 0603 | 0 | $ 0.0681 | ||
| GCM1885C1H1R8BA16D | muRata | 0603 | 0 | $ 0.021 | ||
| GRM1885C1H1R8CA01D | muRata | 0603 | 0 | $ 0.0117 | ||
| GCM1885C1H1R8BA16J | muRata | 0603 | 0 | $ 0.1861 | ||
| GRM1885C1H1R8WA01D | muRata | 0603 | 0 | $ 0.1091 | ||
| CL10C1R8CB8NNND | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0077 | ||
| VJ0603A1R8DLAAJ32 | VISHAY | 0603 | 0 | $ 0.4053 | ||
| VJ0603A1R8BLAAJ32 | VISHAY | 0603 | 0 | $ 1.4571 | ||
| 0603CG1R8B500NT | FH | 0603 | 0 | $ 0.0057 |

