Meritek MA0603XR105M100
| Manufacturer | |
| MPN | MA0603XR105M100 |
| LCSC Part # | C3907679 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1uF X7R ±20% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Multiple sizes available (0201 to 2225), high capacitance in a given case size, lead-free termination, RoHS and halogen-free compliant.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0257 | $ 0.03 |
| 200+ | $ 0.01 | $ 2.00 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0095 | $ 9.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Multiple sizes available (0201 to 2225), high capacitance in a given case size, lead-free termination, RoHS and halogen-free compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C105M8RACAUTO | KEMET | 0603 | 160 | $ 0.0337 | ||
| C0603X105M8RAC7867 | KEMET | 0603 | 0 | $ 0.0628 | ||
| C0603C105M8RACAUTO7411 | KEMET | 0603 | 0 | $ 0.0404 | ||
| C0603C105M8RACTU | KEMET | 0603 | 0 | $ 0.0372 | ||
| C0603X105M8RACAUTO7411 | KEMET | 0603 | 0 | $ 0.0463 | ||
| C0603X105M8RAC7411 | KEMET | 0603 | 0 | $ 0.0427 | ||
| C0603X105M8RACAUTO | KEMET | 0603 | 0 | $ 0.0672 | ||
| C0603C105M8RAC7867 | KEMET | 0603 | 0 | $ 0.0457 | ||
| GRM188R71A105MA61D | muRata | 0603 | 0 | $ 0.183 | ||
| CL10B105MP8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0158 | ||
| LMK107B7105MA-T | Taiyo Yuden | 0603 | 0 | $ 0.0089 | ||
| LMK107B7105MAHT | Taiyo Yuden | 0603 | 0 | $ 0.0104 | ||
| LMF107B7105MAHT | Taiyo Yuden | 0603 | 0 | $ 0.0223 | ||
| MAASL168SB7105MTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0845 | ||
| MCASL168SB7105MTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0233 | ||
| CGB3B1X7R1A105M055AC | TDK | 0603 | 0 | $ 0.025 | ||
| C1608X7R1A105M080AC | TDK | 0603 | 0 | $ 0.0121 | ||
| C0603X7R100-105MNE | Venkel | 0603 | 0 | $ 0.0125 | ||
| C0603X7R100-105MNP | Venkel | 0603 | 0 | $ 0.0125 | ||
| 0603B105M100CT | Walsin | 0603 | 0 | $ 0.0095 |

