VISHAY VJ0603Y123KXACW1BC
| Manufacturer | |
| MPN | VJ0603Y123KXACW1BC |
| LCSC Part # | C3907499 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 12nF X7R ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 3,970
3,970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0582 | $ 0.58 |
| 100+ | $ 0.0467 | $ 4.67 |
| 300+ | $ 0.0409 | $ 12.27 |
| 1,000+ | $ 0.0366 | $ 36.60 |
| 4,000+ | $ 0.0331 | $ 132.40 |
| 8,000+ | $ 0.0314 | $ 251.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C3907499 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R9BB123 | YAGEO | 0603 | 9,800 | $ 0.0087 | ||
| CGA0603X7R123K500JT | HRE | 0603 | 4,900 | $ 0.0072 | ||
| AC0603KRX7R9BB123 | YAGEO | 0603 | 3,700 | $ 0.0232 | ||
| C0603C123K5RACAUTO | KEMET | 0603 | 3,550 | $ 0.0161 | ||
| 0603B123K500NT | FH | 0603 | 3,500 | $ 0.0052 | ||
| CSA0603X7R123K500JT | HRE | 0603 | 2,200 | $ 0.0067 | ||
| TCC0603X7R123K500CT | CCTC | 0603 | 1,900 | $ 0.0065 | ||
| C0603C123K5RACTU | KEMET | 0603 | 1,500 | $ 0.0168 | ||
| 0603X7R123K500NT | AIDE CAPACITOR | 0603 | 900 | $ 0.0041 | ||
| 06035C123KAT2A | Kyocera AVX | 0603 | 510 | $ 0.0266 | ||
| C0603X123K5RAC7867 | KEMET | 0603 | 0 | $ 0.0749 | ||
| C0603S123K5RACAUTO | KEMET | 0603 | 0 | $ 0.0768 | ||
| GCM188R71H123KA37J | muRata | 0603 | 0 | $ 0.0837 | ||
| ECJ-1VB1H123K | PANASONIC | 0603 | 0 | $ 0.265 | ||
| CL10B123KB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0135 | ||
| CL10B123KB8NFNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.265 | ||
| VJ0603Y123KLAAJ32 | VISHAY | 0603 | 0 | $ 0.3416 | ||
| FN18X123K500PSG | PSA | 0603 | 0 | $ 0.0081 | ||
| 0603B123K500CT | Walsin | 0603 | 0 | $0.0006 $0.0058 | ||
| MT18B123K500CT | Walsin | 0603 | 0 | $ 0.0284 |

