KEMET C0603C154K4RAC7867
| Manufacturer | |
| MPN | C0603C154K4RAC7867 |
| LCSC Part # | C3907495 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150nF X7R ±10% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0222 | $ 0.02 |
| 200+ | $ 0.0086 | $ 1.72 |
| 500+ | $ 0.0083 | $ 4.15 |
| 1,000+ | $ 0.0082 | $ 8.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10B154KO8NFNC | Samsung Electro-Mechanics | 0603 | 16,000 | $ 0.0089 | ||
| CSA0603X7R154K160JT | HRE | 0603 | 2,700 | $ 0.0075 | ||
| 0603B154K160CT | Walsin | 0603 | 1,400 | $ 0.008 | ||
| CC0603KRX7R7BB154 | YAGEO | 0603 | 1,100 | $ 0.013 | ||
| C0603C154K4RACTU | KEMET | 0603 | 790 | $ 0.0635 | ||
| CL10B154KO8VPNC | Samsung Electro-Mechanics | 0603 | 15 | $ 0.0138 | ||
| C0603C154K4RACAUTO | KEMET | 0603 | 0 | $ 0.021 | ||
| C0603X154K4RAC7867 | KEMET | 0603 | 0 | $ 0.0945 | ||
| C0603X154K4REC7411 | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603C154K4REC7867 | KEMET | 0603 | 0 | $ 0.0163 | ||
| C0603C154K4RECAUTO | KEMET | 0603 | 0 | $ 0.0218 | ||
| C0603C154K4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0218 | ||
| C0603X154K4RECAUTO | KEMET | 0603 | 0 | $ 0.0218 | ||
| GRM188R71C154KA01D | muRata | 0603 | 0 | $ 0.0098 | ||
| CL10B154KO8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0077 | ||
| GA0603Y154KXJAP31G | VISHAY | 0603 | 0 | $ 0.0324 | ||
| GA0603Y154KXJAC31G | VISHAY | 0603 | 0 | $ 0.0324 | ||
| TCC0603X7R154K160CT | CCTC | 0603 | 0 | $ 0.0089 | ||
| 0603B154K160NT | FH | 0603 | 0 | $ 0.0266 | ||
| FN18X154K160PSG | PSA | 0603 | 0 | $ 0.0138 |

