Knowles 1825J1K00221FCT
| Manufacturer | |
| MPN | 1825J1K00221FCT |
| LCSC Part # | C3907452 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 220pF C0G ±1% 1kV 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6537 | $ 1.65 |
| 200+ | $ 0.6406 | $ 128.12 |
| 500+ | $ 0.6184 | $ 309.20 |
| 1,000+ | $ 0.6073 | $ 607.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y1K00221FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825Y1K00221FCR | Knowles | 1825 | 0 | $ 6.4641 | ||
| 1825J1K20221FCR | Knowles | 1825 | 0 | $ 6.8302 | ||
| 1825Y1K20221FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825J1K20221FCT | Knowles | 1825 | 0 | $ 1.6537 | ||
| 1825J1K50221FCR | Knowles | 1825 | 0 | $ 6.8302 | ||
| 1825Y1K50221FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825J1K50221FCT | Knowles | 1825 | 0 | $ 1.6537 | ||
| 1825J2K00221FCT | Knowles | 1825 | 0 | $ 1.6537 | ||
| 1825Y2K00221FCR | Knowles | 1825 | 0 | $ 7.1787 | ||
| 1825Y2K00221FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825J2K50221FCR | Knowles | 1825 | 0 | $ 7.0908 | ||
| 1825J2K50221FCT | Knowles | 1825 | 0 | $ 1.6537 | ||
| 1825Y2K50221FCR | Knowles | 1825 | 0 | $ 7.313 | ||
| 1825Y2K50221FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825Y3K00221FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825J3K00221FCT | Knowles | 1825 | 0 | $ 1.6537 | ||
| 1825J4K00221FCT | Knowles | 1825 | 0 | $ 4.3315 | ||
| 1825J4K00221FCR | Knowles | 1825 | 0 | $ 6.8824 | ||
| 1825Y4K00221FCT | Knowles | 1825 | 0 | $ 7.2976 |

