EPSON SG-8101CA 25.000000MHz TBGSA
| Manufacturer | |
| MPN | SG-8101CA 25.000000MHz TBGSA |
| LCSC Part # | C390569 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | OSC 25MHz SMD7050-4P |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±15ppm | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±15ppm | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V~3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm step)
- Supply voltage: 1.62 V to 3.63 V
- Function: Output Enable (OE) or Standby (ST)
- Frequency tolerance, operating temperature: ±15 ppm (-40℃ to +85℃), ±20 ppm, ±50 ppm (-40℃ to +105℃)
- Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
- PLL technology for short lead times
- Field programmable with oscillator programmer "SG-Writer II"
In-Stock: 210
210 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3107 | $ 1.31 |
| 10+ | $ 1.0901 | $ 10.90 |
| 30+ | $ 0.9668 | $ 29.00 |
| 100+ | $ 0.8306 | $ 83.06 |
| 500+ | $ 0.7689 | $ 384.45 |
| 1,000+ | $ 0.7413 | $ 741.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±15ppm | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±15ppm | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V~3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm step)
- Supply voltage: 1.62 V to 3.63 V
- Function: Output Enable (OE) or Standby (ST)
- Frequency tolerance, operating temperature: ±15 ppm (-40℃ to +85℃), ±20 ppm, ±50 ppm (-40℃ to +105℃)
- Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
- PLL technology for short lead times
- Field programmable with oscillator programmer "SG-Writer II"
C390569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



