LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON X1G0051910002 product image
  • X1G0051910002 thumbnail 1
  • X1G0051910002 thumbnail 2
  • X1G0051910002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON X1G0051910002

Manufacturer
MPN
X1G0051910002
LCSC Part #
C390565
Packaging
SMD7050-4P
Customer #
Key Attributes
Programmable Crystal Oscillator
Datasheetpdf iconEPSON X1G0051910002
RoHS Compliance1 documents available
In-Stock: 656
656 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5183$ 1.52
10+$ 1.2604$ 12.60
30+$ 1.1193$ 33.58
100+$ 0.9603$ 96.03
500+$ 0.889$ 444.50
1,000+$ 0.8581$ 858.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD7050-4P
Operating Temperature-40℃~+105℃
Frequency Stability±15ppm
Output TypeCMOS
Frequency-
Voltage - Supply1.62V~3.63V

Introduction

AI Translation

SG-8101 series are Programmable Crystal Oscillator series with CMOS output. While this series offers the same easy programmability of frequencies and other parameters as comparable earlier SG-8002/SG-8003 series, they also have a wider operating temperature range, with a top-end limit of 105℃. In addition to a 2.5x2.0 mm package that will enable electronics manufacturers to save board space, the oscillators will also be available in the following popular package sizes: 3.2x2.5 mm, 5.0x3.2 mm and 7.0x5.0 mm. The oscillator in the SG-8101 series have an approximately 66% tighter frequency tolerance and 50% lower current consumption than comparable products, and can be used under a wide range of environmental conditions. This will also significantly contribute to performance, lower power requirements, fast development cycles, and low-volume production.

Features

AI Translation
  • Crystal oscillator (Programmable)
  • Output frequency: 0.67 MHz to 170 MHz (1×10⁻⁶ Step)
  • Output: CMOS
  • Supply voltage: 1.62 V to 3.63 V
  • Frequency tolerance, Operating temperature: ±15×10⁻⁶ / -40°C to +85°C; ±20×10⁻⁶; ±50×10⁻⁶ / -40°C to +105°C