LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8101CB 25.000000MHz TBGPA product image
  • SG-8101CB 25.000000MHz TBGPA thumbnail 1
  • SG-8101CB 25.000000MHz TBGPA thumbnail 2
  • SG-8101CB 25.000000MHz TBGPA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON SG-8101CB 25.000000MHz TBGPARoHS

Manufacturer
MPN
SG-8101CB 25.000000MHz TBGPA
LCSC Part #
C390562
Packaging
SMD5032-4P
Customer #
Key Attributes
OSC 25MHz SMD5032-4P
Datasheetpdf iconEPSON SG-8101CB 25.000000MHz TBGPA
In-Stock: 116
116 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1637$ 1.16
10+$ 0.9674$ 9.67
30+$ 0.8595$ 25.79
100+$ 0.7372$ 73.72
500+$ 0.6825$ 341.25
1,000+$ 0.6583$ 658.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD5032-4P
Operating Temperature-40℃~+85℃
Frequency Stability±15ppm
Frequency25MHz
Voltage - Supply1.8V~3.3V

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1 ppm step)
  • Supply voltage: 1.62 V to 3.63 V
  • Function: Output Enable (OE) or Standby (ST)
  • Frequency tolerance, operating temperature: ±15 ppm (-40℃ to +85℃), ±20 ppm, ±50 ppm (-40℃ to +105℃)
  • Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
  • PLL technology for short lead times
  • Field programmable via oscillator programmer "SG-Writer II"