KEMET C0805C360J2GAC7800
| Manufacturer | |
| MPN | C0805C360J2GAC7800 |
| LCSC Part # | C3904677 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 36pF C0G ±5% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 36pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0742 | $ 0.07 |
| 200+ | $ 0.0287 | $ 5.74 |
| 500+ | $ 0.0277 | $ 13.85 |
| 1,000+ | $ 0.0272 | $ 27.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 36pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A60F360JT250T | AMOTECH | 0805 | 0 | $ 0.2223 | ||
| QSCT251Q360J1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2189 | ||
| C0805C360J2GACTU | KEMET | 0805 | 0 | $ 0.059 | ||
| CBR08C360JAGAC | KEMET | 0805 | 0 | $ 0.4697 | ||
| C0805C360JBGAC7800 | KEMET | 0805 | 0 | $ 0.1293 | ||
| VJ0805D360JLCAC | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D360JXCAJ | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D360JXCAP | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D360JXCAC | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D360JXPAC | VISHAY | 0805 | 0 | $ 0.2437 | ||
| VJ0805D360JXPAJ | VISHAY | 0805 | 0 | $ 0.2437 | ||
| VJ0805D360JXPAP | VISHAY | 0805 | 0 | $ 0.2437 | ||
| VJ0805D360JLPAP | VISHAY | 0805 | 0 | $ 0.2437 | ||
| VJ0805D360JLPAC | VISHAY | 0805 | 0 | $ 0.2437 | ||
| CL21C360GDCNCNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.4523 | ||
| VJ0805D360GXCAJ | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805D360GXCAP | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805D360GLCAJ | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805D360GLCAC | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805D360GLCAP | VISHAY | 0805 | 0 | $ 0.5328 |

