Knowles 2220Y0250182FCT
| Manufacturer | |
| MPN | 2220Y0250182FCT |
| LCSC Part # | C3904252 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.8nF C0G ±1% 25V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8772 | $ 1.88 |
| 200+ | $ 0.7262 | $ 145.24 |
| 500+ | $ 0.7008 | $ 350.40 |
| 1,000+ | $ 0.6881 | $ 688.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0250182FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220J0250182FCT | Knowles | 2220 | 0 | $ 1.6204 | ||
| 2220Y0500182FFT | Knowles | 2220 | 0 | $ 6.2816 | ||
| 2220Y0500182FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220J0500182FFT | Knowles | 2220 | 0 | $ 6.2721 | ||
| 2220J0500182FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220J0630182FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220J0630182FCT | Knowles | 2220 | 0 | $ 1.6204 | ||
| 2220J1000182FCR | Knowles | 2220 | 0 | $ 8.6944 | ||
| 2220J1000182FFT | Knowles | 2220 | 0 | $ 6.2721 | ||
| 2220Y1000182FFT | Knowles | 2220 | 0 | $ 6.2816 | ||
| 2220Y1000182FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220J1000182FCT | Knowles | 2220 | 0 | $ 1.6204 | ||
| 2220Y2000182FFT | Knowles | 2220 | 0 | $ 6.2816 | ||
| 2220J2000182FFR | Knowles | 2220 | 0 | $ 13.6721 | ||
| 2220J2000182FCT | Knowles | 2220 | 0 | $ 1.6204 | ||
| 2220Y2000182FCT | Knowles | 2220 | 0 | $ 1.8772 | ||
| 2220Y2500182FFT | Knowles | 2220 | 0 | $ 6.2816 | ||
| 2220J2500182FFT | Knowles | 2220 | 0 | $ 6.2721 | ||
| 2220Y5000182FCT | Knowles | 2220 | 0 | $ 1.8772 |

