Venkel C0402HQN500-270JNP
| Manufacturer | |
| MPN | C0402HQN500-270JNP |
| LCSC Part # | C3903058 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 27pF C0G ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent Q factor and low ESR performance at high frequencies
- Voltage range: 25V ~ 500V
- Capacitance range: 0.1pF ~ 220pF
- Low power consumption
- Suitable for IC decoupling applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0226 | $ 0.02 |
| 200+ | $ 0.0088 | $ 1.76 |
| 500+ | $ 0.0085 | $ 4.25 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent Q factor and low ESR performance at high frequencies
- Voltage range: 25V ~ 500V
- Capacitance range: 0.1pF ~ 220pF
- Low power consumption
- Suitable for IC decoupling applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0402C0G270J500AT | CCTC | 0402 | 812,500 | $ 0.0027 | ||
| 0402CG270J500NT | FH | 0402 | 437,000 | $ 0.0029 | ||
| CL05C270JB5NNNC | Samsung Electro-Mechanics | 0402 | 70,200 | $ 0.0093 | ||
| GCM1555C1H270JA16D | muRata | 0402 | 41,000 | $ 0.02 | ||
| CGA0402C0G270J500GT | HRE | 0402 | 18,900 | $ 0.0035 | ||
| CL05C270JB51PNC | Samsung Electro-Mechanics | 0402 | 10,240 | $ 0.0088 | ||
| CSA0402C0G270J500GT | HRE | 0402 | 9,800 | $ 0.0033 | ||
| GJM1555C1H270JB01D | muRata | 0402 | 9,280 | $ 0.0657 | ||
| C0402C270J5GACTU | KEMET | 0402 | 9,250 | $ 0.0162 | ||
| GRM1555C1H270JA01J | muRata | 0402 | 8,800 | $ 0.0053 | ||
| FCC0402N270J500AT | FOJAN | 0402 | 2,900 | $0.0026 $0.0028 | ||
| C1005C0G1H270JT000F | TDK | 0402 | 2,300 | $ 0.0143 | ||
| TCC0402COG270J500AT | CCTC | 0402 | 2,050 | $ 0.004 | ||
| QSCF500Q270J1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0722 | ||
| CBR04C270J5GAC | KEMET | 0402 | 0 | $ 0.021 | ||
| UMK105CG270JVHF | Taiyo Yuden | 0402 | 0 | $ 0.0059 | ||
| CGA2B2C0G1H270JT0Y0F | TDK | 0402 | 0 | $ 0.0118 | ||
| VJ0402A270JLAAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| HGC0402G0270J500NTEJ | Chinocera | 0402 | 0 | $ 0.0013 | ||
| FN15N270J500PNG | PSA | 0402 | 0 | $ 0.0015 |

