KEMET C1210C272J2GAC7800
| Manufacturer | |
| MPN | C1210C272J2GAC7800 |
| LCSC Part # | C3902188 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.7nF C0G ±5% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3044 | $ 0.30 |
| 200+ | $ 0.1178 | $ 23.56 |
| 500+ | $ 0.1137 | $ 56.85 |
| 1,000+ | $ 0.1116 | $ 111.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV32N272J102EGG | PSA | 1210 | 75 | $ 0.3065 | ||
| C1210C272JDGAC7800 | KEMET | 1210 | 0 | $ 0.6529 | ||
| C1210H272JDGAC7800 | KEMET | 1210 | 0 | $ 2.4485 | ||
| HC1210CG272J201 | Meritek | 1210 | 0 | $ 0.2839 | ||
| HC1210CG272J251 | Meritek | 1210 | 0 | $ 0.2839 | ||
| VJ1210A272JLCAJ32 | VISHAY | 1210 | 0 | $ 0.9724 | ||
| GA1210A272JXCAT31G | VISHAY | 1210 | 0 | $ 0.0902 | ||
| GA1210A272JXCAR31G | VISHAY | 1210 | 0 | $ 0.0902 | ||
| GA1210A272JBCAR31G | VISHAY | 1210 | 0 | $ 0.1031 | ||
| GA1210A272JBCAT31G | VISHAY | 1210 | 0 | $ 0.1031 | ||
| VJ1210A272JBCAT4X | VISHAY | 1210 | 0 | $ 0.3488 | ||
| 1210N272J201CT | Walsin | 1210 | 0 | $ 0.1149 | ||
| 1210N272J251CT | Walsin | 1210 | 0 | $ 0.1179 | ||
| 1210J2000272GFT | Knowles | 1210 | 0 | $ 1.9386 | ||
| 1210Y2000272GFT | Knowles | 1210 | 0 | $ 1.9587 | ||
| 1210Y2000272GFR | Knowles | 1210 | 0 | $ 1.9062 | ||
| VJ1210A272GLCAJ32 | VISHAY | 1210 | 0 | $ 1.8754 | ||
| GA1210A272GXCAT31G | VISHAY | 1210 | 0 | $ 0.1196 | ||
| GA1210A272GBCAT31G | VISHAY | 1210 | 0 | $ 0.153 | ||
| GA1210A272GBCAR31G | VISHAY | 1210 | 0 | $ 0.153 |

