Knowles 1210Y0630562KCT
| Manufacturer | |
| MPN | 1210Y0630562KCT |
| LCSC Part # | C3902116 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 5.6nF C0G ±10% 63V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3839 | $ 0.38 |
| 200+ | $ 0.1486 | $ 29.72 |
| 500+ | $ 0.1434 | $ 71.70 |
| 1,000+ | $ 0.1408 | $ 140.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y0630562KAT | Knowles | 1210 | 0 | $ 2.0273 | ||
| 1210Y1000562KAT | Knowles | 1210 | 0 | $ 2.0273 | ||
| VJ1210A562KLBAJ32 | VISHAY | 1210 | 0 | $ 0.8104 | ||
| GA1210A562KXBAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A562KBBAR31G | VISHAY | 1210 | 0 | $ 0.109 | ||
| GA1210A562KBBAT31G | VISHAY | 1210 | 0 | $ 0.109 | ||
| VJ1210A562KLCAJ32 | VISHAY | 1210 | 0 | $ 0.9724 | ||
| GA1210A562KXCAR31G | VISHAY | 1210 | 0 | $ 0.0976 | ||
| GA1210A562KBCAT31G | VISHAY | 1210 | 0 | $ 0.1112 | ||
| C1210H562KCGAC7800 | KEMET | 1210 | 0 | $ 2.9913 | ||
| C3225C0G2J562K160AA | TDK | 1210 | 0 | $ 0.1906 | ||
| 1210J0630562JAT | Knowles | 1210 | 0 | $ 2.1424 | ||
| 1210J0630562JCT | Knowles | 1210 | 0 | $ 0.3447 | ||
| C1210C562J1GACTU | KEMET | 1210 | 0 | $ 0.3176 | ||
| C1210C562J1GAC7800 | KEMET | 1210 | 0 | $ 0.3913 | ||
| 1210Y1000562JCT | Knowles | 1210 | 0 | $ 0.4067 | ||
| VJ1210A562JLBAJ32 | VISHAY | 1210 | 0 | $ 0.7394 | ||
| GA1210A562JXBAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A562JBBAT31G | VISHAY | 1210 | 0 | $ 0.109 | ||
| VJ1210A562JXBAT | VISHAY | 1210 | 0 | $ 0.5044 |

