KEMET C0603C153K3RAC7867
| Manufacturer | |
| MPN | C0603C153K3RAC7867 |
| LCSC Part # | C3901941 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 15nF X7R ±10% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0502 | $ 0.05 |
| 200+ | $ 0.0195 | $ 3.90 |
| 500+ | $ 0.0188 | $ 9.40 |
| 1,000+ | $ 0.0184 | $ 18.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R8BB153 | YAGEO | 0603 | 2,200 | $ 0.008 | ||
| 06033C153KAT2A | Kyocera AVX | 0603 | 200 | $ 0.0071 | ||
| C0603C153K3RACAUTO | KEMET | 0603 | 0 | $ 0.0616 | ||
| C0603S153K3RACTU | KEMET | 0603 | 0 | $ 0.0556 | ||
| C0603C153K3REC7867 | KEMET | 0603 | 0 | $ 0.0191 | ||
| C0603C153K3RECAUTO | KEMET | 0603 | 0 | $ 0.027 | ||
| C0603X153K3RECAUTO | KEMET | 0603 | 0 | $ 0.0341 | ||
| C0603Y153K3RACTU | KEMET | 0603 | 0 | $ 0.0553 | ||
| 0603Y0250153KXT | Knowles | 0603 | 0 | $ 0.1055 | ||
| CL10B153KA8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.2661 | ||
| C1608X7R1E153K | TDK | 0603 | 0 | $ 0.265 | ||
| VJ0603Y153KLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y153KXXCW1BC | VISHAY | 0603 | 0 | $ 0.0164 | ||
| GA0603Y153KXXAP31G | VISHAY | 0603 | 0 | $ 0.0205 | ||
| GA0603Y153KXXAC31G | VISHAY | 0603 | 0 | $ 0.0205 | ||
| GA0603Y153KBXAR31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| GA0603Y153KBXAT31G | VISHAY | 0603 | 0 | $ 0.026 | ||
| VJ0603Y153KXXAP | VISHAY | 0603 | 0 | $ 0.0429 | ||
| VJ0603Y153KXXAC | VISHAY | 0603 | 0 | $ 0.0429 | ||
| 0603B153K250CT | Walsin | 0603 | 0 | $ 0.0053 |

