KYET KP154J4501001
| Manufacturer | KYETAsian Brands |
| MPN | KP154J4501001 |
| LCSC Part # | C390136 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 150nF ±5% 450V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 150nF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0511 | $ 0.51 |
| 100+ | $ 0.0413 | $ 4.13 |
| 300+ | $ 0.0365 | $ 10.95 |
| 1,000+ | $ 0.0303 | $ 30.30 |
| 5,000+ | $ 0.0274 | $ 137.00 |
| 10,000+ | $ 0.0259 | $ 259.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 150nF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C390136 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KP154J2J1001 | KYET | Through Hole,P=10mm | 1,930 | $ 0.0627 | ||
| MPB154J2S1001 | KYET | Through Hole,P=10mm | 925 | $ 0.0815 | ||
| MPB154J2S1002 | KYET | Through Hole,P=10mm | 90 | $ 0.1009 | ||
| KP154J2J1501 | KYET | Through Hole,P=15mm | 5,770 | $ 0.0757 | ||
| MMKP154J2J1501 | KYET | Through Hole,P=15mm | 1,720 | $ 0.2988 | ||
| MMKP154J2J2201 | KYET | Through Hole,P=22.5mm | 880 | $ 0.272 | ||
| MMKP154J3A2201 | KYET | Through Hole,P=22.5mm | 1,000 | $ 0.3356 | ||
| MMKP154J3F2701 | KYET | Through Hole,P=27.5mm | 3,863 | $ 0.5206 | ||
| MMKP154J2J1503 | KYET | Through Hole,P=15mm | 960 | $ 0.1786 | ||
| MMKP154J2J1502 | KYET | Through Hole,P=15mm | 690 | $ 0.2143 |



