Knowles 0603J2000390KCT
| Manufacturer | |
| MPN | 0603J2000390KCT |
| LCSC Part # | C3899996 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 39pF C0G ±10% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0888 | $ 0.09 |
| 200+ | $ 0.0344 | $ 6.88 |
| 500+ | $ 0.0332 | $ 16.60 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG390J201NT | FH | 0603 | 300 | $ 0.0061 | ||
| QSCP251Q390K1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1661 | ||
| C0603C390K2GACTU | KEMET | 0603 | 0 | $ 0.0615 | ||
| C0603C390K2GAC7867 | KEMET | 0603 | 0 | $ 0.0773 | ||
| 0603Y2000390KCT | Knowles | 0603 | 0 | $ 0.1145 | ||
| 0603Y2500390KCT | Knowles | 0603 | 0 | $ 0.1145 | ||
| 0603Y5000390KCT | Knowles | 0603 | 0 | $ 0.1176 | ||
| VJ0603A390KLCAJ32 | VISHAY | 0603 | 0 | $ 0.3529 | ||
| VJ0603A390KXCAC | VISHAY | 0603 | 0 | $ 0.0495 | ||
| VJ0603D390KLCAC | VISHAY | 0603 | 0 | $ 0.1017 | ||
| VJ0603D390KXCAP | VISHAY | 0603 | 0 | $ 0.1017 | ||
| VJ0603D390KXPAP | VISHAY | 0603 | 0 | $ 0.1066 | ||
| VJ0603D390KXPAJ | VISHAY | 0603 | 0 | $ 0.1066 | ||
| VJ0603D390KXPAC | VISHAY | 0603 | 0 | $ 0.1066 | ||
| VJ0603D390KLPAJ | VISHAY | 0603 | 0 | $ 0.1066 | ||
| VJ0603D390KLPAP | VISHAY | 0603 | 0 | $ 0.1066 | ||
| VJ0603D390KLPAC | VISHAY | 0603 | 0 | $ 0.1066 | ||
| VJ0603A390JLCAJ32 | VISHAY | 0603 | 0 | $ 0.3598 | ||
| VJ0603A390JXCAP | VISHAY | 0603 | 0 | $ 0.0461 | ||
| VJ0603A390JXCAC | VISHAY | 0603 | 0 | $ 0.0461 |

