Knowles 1825J1K50123MXT
| Manufacturer | |
| MPN | 1825J1K50123MXT |
| LCSC Part # | C3899442 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 12nF X7R ±20% 1.5kV 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7579 | $ 0.76 |
| 200+ | $ 0.2934 | $ 58.68 |
| 500+ | $ 0.2838 | $ 141.90 |
| 1,000+ | $ 0.2791 | $ 279.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1K50123MXR | Knowles | 1825 | 0 | $ 2.2504 | ||
| 1825Y1K50123MXR | Knowles | 1825 | 0 | $ 2.3199 | ||
| 1825Y1K50123MXT | Knowles | 1825 | 0 | $ 0.7579 | ||
| 1825Y1K50123KXT | Knowles | 1825 | 0 | $ 0.7833 | ||
| 1825J1K50123KXT | Knowles | 1825 | 0 | $ 0.7849 | ||
| 1825J1K50123JXR | Knowles | 1825 | 0 | $ 3.1009 | ||
| 1825J1K50123JXT | Knowles | 1825 | 0 | $ 0.9006 | ||
| 1825Y1K50123JXR | Knowles | 1825 | 0 | $ 3.1981 | ||
| 1825Y1K50123JXT | Knowles | 1825 | 0 | $ 0.899 | ||
| 1825Y1K50123KXR | Knowles | 1825 | 0 | $ 2.5653 |

