Knowles 1206J1000391JCT
| Manufacturer | |
| MPN | 1206J1000391JCT |
| LCSC Part # | C3899396 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 390pF C0G ±5% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.216 | $ 0.22 |
| 200+ | $ 0.0836 | $ 16.72 |
| 500+ | $ 0.0807 | $ 40.35 |
| 1,000+ | $ 0.0792 | $ 79.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C391J1GACTU | KEMET | 1206 | 0 | $ 0.0486 | ||
| C1206C391J1GALTU | KEMET | 1206 | 0 | $ 0.08 | ||
| C1206C391J1GAC7800 | KEMET | 1206 | 0 | $ 0.0573 | ||
| C1206C391J1GAL7800 | KEMET | 1206 | 0 | $ 0.1006 | ||
| 1206Y1000391JCT | Knowles | 1206 | 0 | $ 0.2435 | ||
| 1206J1000391JAT | Knowles | 1206 | 0 | $ 0.7758 | ||
| VJ1206A391JLBAJ32 | VISHAY | 1206 | 0 | $ 0.5772 | ||
| VJ1206A391JXBMP | VISHAY | 1206 | 0 | $ 0.052 | ||
| VJ1206A391JXBAP | VISHAY | 1206 | 0 | $ 0.052 | ||
| VJ1206A391JXBMC | VISHAY | 1206 | 0 | $ 0.052 | ||
| GA1206A391JXBBT31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| VJ1206A391JXBAT | VISHAY | 1206 | 0 | $ 0.0602 | ||
| VJ1206A391JXBMT | VISHAY | 1206 | 0 | $ 0.0602 | ||
| VJ1206A391JXBMR | VISHAY | 1206 | 0 | $ 0.0602 | ||
| VJ1206A391JBBAT4X | VISHAY | 1206 | 0 | $ 0.1523 | ||
| VJ1206A391JXBAR | VISHAY | 1206 | 0 | $ 0.0777 | ||
| VJ1206A391JXBCW1BC | VISHAY | 1206 | 0 | $ 0.0908 | ||
| VJ1206A391JXBPW1BC | VISHAY | 1206 | 0 | $ 0.0828 | ||
| 1206N391J101CT | Walsin | 1206 | 0 | $ 0.0219 | ||
| CC1206JPNPO0BN391 | YAGEO | 1206 | 0 | $ 0.044 |

