LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET C0603C330J3HACAUTO product image
Immagini a scopo illustrativo

KEMET C0603C330J3HACAUTO

Produttore
Cod. Prod.
C0603C330J3HACAUTO
Cod. LCSC
C3898997
Imballo
0603
Numero Cliente
Attr. chiave
33pF X8R ±5% 25V 0603 Ceramic Capacitors RoHS
Scheda Tecnicapdf iconKEMET C0603C330J3HACAUTO
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.0151$ 0.02
200+$ 0.0059$ 1.18
500+$ 0.0057$ 2.85
1,000+$ 0.0056$ 5.60
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Ceramic Capacitors
ProduttoreKEMET
Imballo0603
Capacitance33pF
Temperature CoefficientX8R
Tolerance±5%
Voltage Rating25V

Descrizione

Traduzione AI

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Caratteristiche

Traduzione AI
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Applicazioni

Traduzione AI

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
C0603X330J3HAC7867KEMET06030$ 0.0099
C0603C330J3HAC7867KEMET06030$ 0.0052
C0603X330J3HACAUTOKEMET06030$ 0.0156
C0603C330J5HAC7867KEMET06030$ 0.0052
C0603X330J5HAC7867KEMET06030$ 0.0099
C0603X330J5HACAUTOKEMET06030$ 0.0156
C0603C330J5HACAUTOKEMET06030$ 0.0131
C0603C330J1HAC7867KEMET06030$ 0.0073
C0603X330J1HAC7867KEMET06030$ 0.0099
C0603X330J1HACAUTOKEMET06030$ 0.0156
C0603C330J1HACAUTOKEMET06030$ 0.0118
C0603C330G3HAC7867KEMET06030$ 0.0102
C0603X330G3HAC7867KEMET06030$ 0.0158
C0603C330G3HACAUTOKEMET06030$ 0.0154
C0603X330G3HACAUTOKEMET06030$ 0.022
C0603C330G5HAC7867KEMET06030$ 0.0102
C0603X330G5HAC7867KEMET06030$ 0.0158
C0603C330G5HACAUTOKEMET06030$ 0.0154
C0603X330G5HACAUTOKEMET06030$ 0.022
C0603C330G1HAC7867KEMET06030$ 0.0102