VISHAY VJ0603A181GXXCW1BC
| Manufacturer | |
| MPN | VJ0603A181GXXCW1BC |
| LCSC Part # | C3897664 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 180pF C0G ±2% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.037 | $ 0.04 |
| 200+ | $ 0.0144 | $ 2.88 |
| 500+ | $ 0.0139 | $ 6.95 |
| 1,000+ | $ 0.0136 | $ 13.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0603COG181G500CT | CCTC | 0603 | 2,000 | $ 0.007 | ||
| C0603C181G3GACTU | KEMET | 0603 | 0 | $ 0.1442 | ||
| C0603C181G3GAC7867 | KEMET | 0603 | 0 | $ 0.1812 | ||
| C0603C181G5GAC7867 | KEMET | 0603 | 0 | $ 0.0485 | ||
| C0603C181G5GACTU | KEMET | 0603 | 0 | $ 0.1442 | ||
| 0603Y0250181GCT | Knowles | 0603 | 0 | $ 0.2137 | ||
| 0603J0250181GCT | Knowles | 0603 | 0 | $ 0.1573 | ||
| 0603Y0500181GCT | Knowles | 0603 | 0 | $ 0.2089 | ||
| MA0603CG181G250 | Meritek | 0603 | 0 | $ 0.0192 | ||
| GCM1885C1H181GA16J | muRata | 0603 | 0 | $ 0.1763 | ||
| GCM1885C1H181GA16D | muRata | 0603 | 0 | $ 0.1631 | ||
| VJ0603A181GXXPW1BC | VISHAY | 0603 | 0 | $ 0.0272 | ||
| VJ0603D181GXXAT | VISHAY | 0603 | 0 | $ 0.3924 | ||
| VJ0603D181GLXAR | VISHAY | 0603 | 0 | $ 0.3924 | ||
| VJ0603A181GLAAJ32 | VISHAY | 0603 | 0 | $ 0.4847 | ||
| GA0603A181GXAAP31G | VISHAY | 0603 | 0 | $ 0.0565 | ||
| GA0603A181GXAAC31G | VISHAY | 0603 | 0 | $ 0.0565 | ||
| GA0603A181GBAAT31G | VISHAY | 0603 | 0 | $ 0.0722 | ||
| VJ0603D181GXAAJ | VISHAY | 0603 | 0 | $ 0.154 | ||
| 0603N181G250CT | Walsin | 0603 | 0 | $ 0.014 |

