TDK C3216X8R2A683M115AA
| Manufacturer | |
| MPN | C3216X8R2A683M115AA |
| LCSC Part # | C3896944 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 68nF X8R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0698 | $ 0.07 |
| 200+ | $ 0.027 | $ 5.40 |
| 500+ | $ 0.0261 | $ 13.05 |
| 1,000+ | $ 0.0256 | $ 25.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
C3896944 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA5H2X8R2A683M115AA | TDK | 1206 | 0 | $ 0.0703 | ||
| CGA5H2X8R2A683M115AD | TDK | 1206 | 0 | $ 0.229 | ||
| CGA5H2X8R2A683K115AA | TDK | 1206 | 0 | $ 0.0964 | ||
| CGA5H2X8R2A683K115AD | TDK | 1206 | 0 | $ 0.229 | ||
| C3216X8R2A683K115AA | TDK | 1206 | 0 | $ 0.0693 | ||
| C1206C683M1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206C683M1REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C683M1RECAUTO | KEMET | 1206 | 0 | $ 0.0341 | ||
| KVF101L683M31NLT00 | NCC | 1206 | 0 | $ 0.223 | ||
| HMK316B7683MLHT | Taiyo Yuden | 1206 | 0 | $ 0.0869 | ||
| HMK316B7683ML-T | Taiyo Yuden | 1206 | 0 | $ 0.0759 | ||
| VJ1206Y683MLBAJ32 | VISHAY | 1206 | 0 | $ 0.6854 | ||
| GA1206Y683MXBBT31G | VISHAY | 1206 | 0 | $ 0.0524 | ||
| GA1206Y683MBBBT31G | VISHAY | 1206 | 0 | $ 0.0629 | ||
| GA1206Y683MBBBR31G | VISHAY | 1206 | 0 | $ 0.0629 | ||
| VJ1206Y683MXBPW1BC | VISHAY | 1206 | 0 | $ 0.0694 | ||
| VJ1206Y683MXBAP | VISHAY | 1206 | 0 | $ 0.068 | ||
| VJ1206Y683MXBMP | VISHAY | 1206 | 0 | $ 0.068 | ||
| VJ1206Y683MXBCW1BC | VISHAY | 1206 | 0 | $ 0.0761 | ||
| VJ1206Y683MXBAC | VISHAY | 1206 | 0 | $ 0.068 |

