LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603C333J8JACAUTO product image
  • C0603C333J8JACAUTO thumbnail 1
  • C0603C333J8JACAUTO thumbnail 2
  • C0603C333J8JACAUTO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0603C333J8JACAUTORoHS

Manufacturer
MPN
C0603C333J8JACAUTO
LCSC Part #
C3896683
Packaging
0603
Customer #
Key Attributes
33nF U2J ±5% 10V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0603C333J8JACAUTO
In-Stock: 115
115 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1995$ 1.00
50+$ 0.1954$ 9.77
150+$ 0.1926$ 28.89
500+$ 0.1898$ 94.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance33nF
Temperature CoefficientU2J
Tolerance±5%
Voltage Rating10V

Introduction

AI Translation

KEMET U2J dielectric has a maximum operating temperature of 125°C and is considered stable. The Electronic Industries Alliance (EIA) classifies U2J dielectric as a Class I material. These components offer temperature compensation characteristics, making them suitable for resonant circuit applications or applications requiring stable Q and capacitance characteristics. U2J is an extremely stable dielectric material with negligible capacitance variation versus voltage, a predictable linear capacitance-versus-temperature relationship, and no aging effects. Furthermore, U2J dielectric extends the available capacitance range of Class I MLCCs to values previously achievable only with Class II dielectric materials such as X7R, X5R, Y5V, and Z5U.

Compared to Class II dielectric materials, U2J is insensitive to DC bias and maintains more than 99% of nominal capacitance at rated voltage. KEMET automotive-grade capacitors meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Capacitance variation is limited to -750±120 ppm/°C over the temperature range of -55°C to +125°C. These devices are Pb-free, fully compliant with RoHS and REACH, and capable of withstanding multiple Pb-free reflow soldering cycles.

Features

AI Translation
  • AEC-Q200 automotive-grade certified
  • Up to 10× higher capacitance vs. C0G
  • Ultra-low ESR
  • Ultra-low ESL
  • High ripple current capability
  • Low-noise solution similar to C0G
  • Retains >99% of nominal capacitance at rated voltage
  • Small, predictable, linear capacitance variation over temperature
  • Operating temperature range: -55°C to +125°C
  • Capacitance up to 470 nF
  • DC voltage rating up to 100 V

Applications

AI Translation
  • Wireless charging
  • Resonant LLC converter
  • Power conversion
  • Pulse circuits
  • High ripple current
  • Critical timing
  • Decoupling
  • Transient voltage suppression