Venkel C0805C0G500-122JNP
| Manufacturer | |
| MPN | C0805C0G500-122JNP |
| LCSC Part # | C3896508 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.2nF C0G ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0258 | $ 0.03 |
| 200+ | $ 0.01 | $ 2.00 |
| 500+ | $ 0.0097 | $ 4.85 |
| 1,000+ | $ 0.0095 | $ 9.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG122J500NT | FH | 0805 | 5,780 | $ 0.0383 | ||
| C0805C122J5GACTU | KEMET | 0805 | 15 | $ 0.0434 | ||
| 08055A122JAT2A | Kyocera AVX | 0805 | 10 | $ 0.2209 | ||
| C0805C122J5GACAUTO | KEMET | 0805 | 0 | $ 0.04 | ||
| C0805C122J5GALTU | KEMET | 0805 | 0 | $ 0.0632 | ||
| C0805C122J5GAL7800 | KEMET | 0805 | 0 | $ 0.0795 | ||
| GCM2195C1H122JA16J | muRata | 0805 | 0 | $ 0.1766 | ||
| GCM2195C1H122JA16D | muRata | 0805 | 0 | $ 0.1876 | ||
| CGA4C2C0G1H122J060AA | TDK | 0805 | 0 | $ 0.0257 | ||
| VJ0805A122JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805A122JXABP31G | VISHAY | 0805 | 0 | $ 0.0308 | ||
| GA0805A122JXABC31G | VISHAY | 0805 | 0 | $ 0.0308 | ||
| GA0805A122JBABT31G | VISHAY | 0805 | 0 | $ 0.0367 | ||
| GA0805A122JBABR31G | VISHAY | 0805 | 0 | $ 0.0367 | ||
| VJ0805A122JXACW1BC | VISHAY | 0805 | 0 | $ 0.0496 | ||
| VJ0805A122JXAAR | VISHAY | 0805 | 0 | $ 0.0854 | ||
| VJ0805A122JXAAC | VISHAY | 0805 | 0 | $ 0.1007 | ||
| VJ0805A122JXAMP | VISHAY | 0805 | 0 | $ 0.1288 | ||
| TCC0805COG122J500BT | CCTC | 0805 | 0 | $ 0.0109 | ||
| FN21N122J500PXG | PSA | 0805 | 0 | $ 0.0155 |

