LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Silan Microelectronics SDH6971S product image
  • SDH6971S thumbnail 1
  • SDH6971S thumbnail 2
  • SDH6971S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hangzhou Silan Microelectronics SDH6971SRoHS

Manufacturer
MPN
SDH6971S
LCSC Part #
C389583
Packaging
SOP-7
Customer #
Key Attributes
IC LED DRIVER 120mA SOP-7
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1343$ 0.67
50+$ 0.1077$ 5.39
150+$ 0.0861$ 12.92
500+$ 0.0761$ 38.05
2,500+$ 0.0681$ 170.25
4,000+$ 0.0641$ 256.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerHangzhou Silan Microelectronics
PackagingSOP-7
Frequency - Switching-
Operating temperature-40℃~+85℃
Topology-
Number of Channels-
Output Current120mA

Features

AI Translation
  • AC input rated voltage range: 90Vac~264Vac
  • AC input voltage range: 90Vac~264Vac
  • AC input voltage frequency range: 47Hz~63Hz
  • Output voltage: 50V~75V
  • Output current: 0.12A
  • Output current accuracy: ±3%
  • Maximum output power (Po_max): 9W
  • Efficiency (ŋ): >89.3% (certified)
  • Power factor (PF): >0.922
  • Power-on delay time: <0.12S @90Vac
  • Full load EMI (EN55015): PASS
  • Output short circuit protection: auto-restart
  • Output open circuit protection: auto-restart
  • Operating temperature range: -40°C~+85°C
  • Storage temperature range: -40°C~+120°C
  • Efficiency: >90.20% @230Vac
  • High output current regulation @50V~75V
  • PF>0.922 full voltage input at full load
  • No inrush current overshoot at startup and repeated startup