LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SONIX SN8P1927XG product image
  • SN8P1927XG thumbnail 1
  • SN8P1927XG thumbnail 2
  • SN8P1927XG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SONIX SN8P1927XGRoHS

Manufacturer
SONIXAsian Brands
MPN
SN8P1927XG
LCSC Part #
C389580
Packaging
SSOP-48-300mil
Customer #
Key Attributes
8-Bit Micro-Controller with Charge pump Regulator, PGIA, 16-bit ADC
Datasheetpdf iconSONIX SN8P1927XG
In-Stock: 27
27 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 1.7486$ 1.75
10+$ 1.4831$ 14.83
30+$ 1.2915$ 38.75
90+$ 1.121$ 100.89
510+$ 1.0456$ 533.26
900+$ 1.0124$ 911.16
1,800+$ 0.9988$ 1797.84
3,600+$ 0.9898$ 3563.28
Standard Packaging30/Full Tube

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSONIX
PackagingSSOP-48-300mil
ADC (Bit)16bit
Voltage - Supply2.4V~5.5V
Program Memory TypeOTP
Program Storage Size2KB
CPU Core-
Number of I/O13

Features

AI Translation
  • Memory Configuration OTP ROM: 2K × 16-bit. RAM: 128 bytes (Bank0). 8-level stack register. LCD RAM: 4 × 12-bit.
  • I/O Pin Configuration Unidirectional input ports: P0, P4. Bidirectional I/O ports: P1, P2. Unidirectional output port: P5. Wake-up capable ports: P0, P1. Ports with internal pull-up resistors: P0, P1, P2, P4. External interrupt pin: P0.
  • Powerful Instruction Set 4 clock cycles per instruction. All instructions are single-word length. Most instructions execute in a single cycle. Maximum instruction latency: 2 instruction cycles. JMP instruction executable across entire ROM space. Table lookup (MOVC) addressable across entire ROM space.
  • Programmable Gain Amplifier Selectable gain options: 1x/12.5x/50x/100x/200x.
  • 16-bit Delta-Sigma ADC with 13-bit resolution. 2 ADC channel configurations: 1 fully differential channel. 2 single-ended input channels.
  • 2 Interrupt Sources 1 internal interrupt: T0. 1 external interrupt: INT0.
  • Single supply input: 2.4V ~ 5.5V
  • Built-in watchdog timer
  • Built-in charge-pump regulator with 3.8V output voltage and 10mA drive current
  • Built-in regulator with 2.0V/1.5V voltage output
  • Load current on AVE+ not doubled when CPR ON
  • Built-in 1.2V bandgap reference for battery voltage monitoring
  • Built-in voltage comparator
  • Built-in ADC reference voltage V(R+, R−) = 0.8V/0.6V/0.4V
  • In-System Programmer ROM support
  • LCD driver 1/3 or 1/2 bias. 4 common × 12 segment.
  • Dual-clock system with 3 operating modes. External high-speed clock: RC mode, up to 10MHz. External high-speed clock: crystal mode, up to 8MHz. Normal mode: high- and low-speed clocks running simultaneously. Low-speed mode: low-speed clock only. Sleep mode: both high- and low-speed clocks halted.
  • Package SSOP48/LQFP48

Applications

AI Translation
  • Electronic scale (LOAD CELL)
  • Thermometer