LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET CKC18C453KDGLCAUTO7805 product image
Images for reference only

KEMET CKC18C453KDGLCAUTO7805

Manufacturer
MPN
CKC18C453KDGLCAUTO7805
LCSC Part #
C3894446
Packaging
1812
Customer #
Key Attributes
45nF C0G ±10% 1kV 1812 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET CKC18C453KDGLCAUTO7805
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2773$ 4.28
350+$ 1.6561$ 579.64
700+$ 1.597$ 1117.90
1,050+$ 1.5682$ 1646.61
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1812
Capacitance45nF
Temperature CoefficientC0G
Tolerance±10%
Voltage Rating1kV

Introduction

AI Translation

KEMET KC-LINK chip capacitors with KONNEKT technology are designed for high-efficiency, high-density power applications. KONNEKT high-density packaging technology employs an innovative Transient Liquid Phase Sintering (TLPS) material, creating a surface-mount multi-chip solution for high-density packaging. Leveraging KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are ideally suited for power converters, inverters, snubbers, and resonators where high efficiency is required. KONNEKT technology achieves low-loss, low-inductance packaging capable of handling extremely high ripple currents, with no capacitance change versus DC voltage and negligible capacitance change versus temperature. With an operating temperature range up to 150°C, these capacitors can be mounted close to fast-switching semiconductors in high power density applications with minimal cooling required. Compared to other dielectric technologies, KC-LINK capacitors with KONNEKT technology also offer superior mechanical strength, enabling mounting without the use of a metal frame. These capacitors can also be mounted in the low-loss orientation to further enhance power handling capability. The low-loss orientation reduces ESR and ESL, thereby improving ripple current handling capability.

Features

AI Translation
  • Extremely high power density and ripple current handling capability
  • Ultra-low ESR
  • Ultra-low ESL
  • Low-loss orientation option for enhanced current handling capability
  • Capacitance range: 14 - 880 nF
  • DC voltage rating: 500 - 2000 V
  • Operating temperature range: -55°C to +150°C
  • Capacitance stable vs. voltage
  • No piezoelectric noise
  • High thermal stability
  • SMT-compatible using standard MLCC reflow soldering process

Applications

AI Translation
  • Wide Bandgap (WBG), SiC, and GaN systems
  • Data centers
  • EV/HEV (drive systems, charging)
  • LLC resonant converters
  • Switched-slot converters
  • Wireless charging systems
  • Photovoltaic systems
  • Power converters
  • Inverters
  • DC link
  • Snubbers