Meritek HC0603CG180F201
| Manufacturer | |
| MPN | HC0603CG180F201 |
| LCSC Part # | C3893997 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 18pF C0G ±1% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1047 | $ 0.10 |
| 200+ | $ 0.0405 | $ 8.10 |
| 500+ | $ 0.0391 | $ 19.55 |
| 1,000+ | $ 0.0384 | $ 38.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2E180FB12D | muRata | 0603 | 98 | $ 0.7119 | ||
| QSCP251Q180F1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.5393 | ||
| CBR06C180FAGAC | KEMET | 0603 | 0 | $ 0.3206 | ||
| 0603Y2000180FCT | Knowles | 0603 | 0 | $ 0.4021 | ||
| 0603Y2500180FCT | Knowles | 0603 | 0 | $ 0.4021 | ||
| 0603Y5000180FCT | Knowles | 0603 | 0 | $ 0.4093 | ||
| 0603J5000180FCT | Knowles | 0603 | 0 | $ 0.295 | ||
| HC0603CG180F251 | Meritek | 0603 | 0 | $ 0.1047 | ||
| VJ0603A180FLCAJ32 | VISHAY | 0603 | 0 | $ 1.2672 | ||
| VJ0603D180FXCAC | VISHAY | 0603 | 0 | $ 0.6391 | ||
| VJ0603D180FLCAP | VISHAY | 0603 | 0 | $ 0.6391 | ||
| VJ0603D180FXCAP | VISHAY | 0603 | 0 | $ 0.6391 | ||
| VJ0603D180FXCAJ | VISHAY | 0603 | 0 | $ 0.6391 | ||
| VJ0603D180FLPAJ | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D180FXPAC | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D180FXPAJ | VISHAY | 0603 | 0 | $ 0.5879 | ||
| VJ0603D180FXPAP | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D180FLPAC | VISHAY | 0603 | 0 | $ 0.6866 | ||
| RF18N180F251CT | Walsin | 0603 | 0 | $ 0.2833 | ||
| CC0603FRNPOABN180 | YAGEO | 0603 | 0 | $ 0.055 |

