Walsin 1206B681J251CT
| Manufacturer | WalsinAsian Brands |
| MPN | 1206B681J251CT |
| LCSC Part # | C3892008 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF X7R ±5% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0423 | $ 0.04 |
| 200+ | $ 0.0164 | $ 3.28 |
| 500+ | $ 0.0158 | $ 7.90 |
| 1,000+ | $ 0.0155 | $ 15.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B681K251CT | Walsin | 1206 | 1,040 | $ 0.032 | ||
| 1206B681K501CT | Walsin | 1206 | 600 | $0.0386 $0.0459 | ||
| 1206B681K102CT | Walsin | 1206 | 1,080 | $ 0.0244 | ||
| 1206B681K202CT | Walsin | 1206 | 170 | $ 0.0505 | ||
| 1206B681J501CT | Walsin | 1206 | 0 | $ 0.0466 | ||
| 1206B681J631CT | Walsin | 1206 | 0 | $ 0.0551 | ||
| 1206B681J102CT | Walsin | 1206 | 0 | $ 0.0773 | ||
| 1206B681J202CT | Walsin | 1206 | 0 | $ 0.0804 | ||
| 1206B681M251CT | Walsin | 1206 | 0 | $ 0.0303 | ||
| 1206B681M501CT | Walsin | 1206 | 0 | $ 0.0365 | ||
| 1206B681K631CT | Walsin | 1206 | 0 | $ 0.0316 | ||
| 1206B681M631CT | Walsin | 1206 | 0 | $ 0.0334 | ||
| 1206B681M102CT | Walsin | 1206 | 0 | $ 0.0567 | ||
| SH31B681K102CT | Walsin | 1206 | 0 | $ 0.0773 | ||
| 1206B681M202CT | Walsin | 1206 | 0 | $ 0.0567 | ||
| SH31B681K202CT | Walsin | 1206 | 0 | $ 0.0821 | ||
| 1206N681J251CT | Walsin | 1206 | 0 | $ 0.0361 | ||
| 1206N681J501CT | Walsin | 1206 | 0 | $0.0083 $0.0361 | ||
| 1206N681J631CT | Walsin | 1206 | 0 | $ 0.0387 | ||
| 1206N681J102CT | Walsin | 1206 | 0 | $0.0081 $0.0804 |

