KEMET C1206C474Z3VAC7800
| Manufacturer | |
| MPN | C1206C474Z3VAC7800 |
| LCSC Part # | C3890802 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470nF Y5V -20%~+80% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1276 | $ 0.13 |
| 200+ | $ 0.0494 | $ 9.88 |
| 500+ | $ 0.0477 | $ 23.85 |
| 1,000+ | $ 0.0468 | $ 46.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206ZRY5V9BB474 | YAGEO | 1206 | 4,060 | $ 0.0379 | ||
| CC1206Y5V50V474ZN | TORCH | 1206 | 3,000 | $ 0.0345 | ||
| CC1206ZRY5V8BB474 | YAGEO | 1206 | 2,360 | $ 0.0384 | ||
| CC1206MRY5V9BB474 | YAGEO | 1206 | 160 | $ 0.0386 | ||
| MA1206YV474Z250 | Meritek | 1206 | 0 | $ 0.0619 | ||
| MA1206YV474Z500 | Meritek | 1206 | 0 | $ 0.031 | ||
| C1206Y5V500-474ZNE | Venkel | 1206 | 0 | $ 0.0586 | ||
| VJ1206V474ZXXPW1BC | VISHAY | 1206 | 0 | $ 0.0754 | ||
| MC06ZTF500474 | Viking | 1206 | 0 | $ 0.0217 | ||
| CC1206ZPY5V9BB474 | YAGEO | 1206 | 0 | $ 0.0622 | ||
| C1206C474M3VACTU | KEMET | 1206 | 0 | $ 0.1034 | ||
| C1206C474M3VAC7800 | KEMET | 1206 | 0 | $ 0.1299 | ||
| MA1206YV474M250 | Meritek | 1206 | 0 | $ 0.068 | ||
| MA1206YV474M500 | Meritek | 1206 | 0 | $ 0.0341 | ||
| C1206Y5V500-474MNE | Venkel | 1206 | 0 | $ 0.0586 | ||
| CC1206MPY5V9BB474 | YAGEO | 1206 | 0 | $ 0.0624 | ||
| C1206Y5V500-474ZNP | Venkel | 1206 | 0 | $ 0.0586 | ||
| SMC1206Z474 | NTE Electronics | 1206 | 0 | $ 0.3071 | ||
| C1206Z5U500-474ZNP | Venkel | 1206 | 0 | $ 0.0586 | ||
| 1206B474M250CT | Walsin | 1206 | 0 | $ 0.0185 |

