Taiyo Yuden TMF212B7104MGHT
| Manufacturer | |
| MPN | TMF212B7104MGHT |
| LCSC Part # | C3890729 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100nF X7R ±20% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Product Summary: 0.1μF±20%, 25V, X7R, 0805/2012 (EIA/JIS)
- Lifecycle Stage: New part number available
- AEC-Q200 qualified
- Standard Pack Quantity (Minimum): Embossed carrier tape, 3000 pcs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0486 | $ 0.05 |
| 200+ | $ 0.0189 | $ 3.78 |
| 500+ | $ 0.0182 | $ 9.10 |
| 1,000+ | $ 0.0179 | $ 17.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Product Summary: 0.1μF±20%, 25V, X7R, 0805/2012 (EIA/JIS)
- Lifecycle Stage: New part number available
- AEC-Q200 qualified
- Standard Pack Quantity (Minimum): Embossed carrier tape, 3000 pcs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805X7R25V104MN | TORCH | 0805 | 34,200 | $ 0.0523 | ||
| 08053C104MAT2A | Kyocera AVX | 0805 | 1,177 | $ 0.0585 | ||
| C0805C104M3RACTU | KEMET | 0805 | 880 | $ 0.0316 | ||
| CC0805MRX7R8BB104 | YAGEO | 0805 | 100 | $ 0.0176 | ||
| EMCT250W104M1GV001T | Johanson Dielectrics | 0805 | 3 | $ 0.3396 | ||
| 250X15W104MV4E | Johanson Dielectrics | 0805 | 0 | $ 0.3199 | ||
| EMCT250W104M1GV001E | Johanson Dielectrics | 0805 | 0 | $ 1.0984 | ||
| C0805C104M3REC7210 | KEMET | 0805 | 0 | $ 0.0314 | ||
| C0805C104M3REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C104M3RECAUTO | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805C104M3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X104M3REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X104M3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0534 | ||
| GCM21BR71E104MA37K | muRata | 0805 | 0 | $ 0.1763 | ||
| GCM21BR71E104MA37L | muRata | 0805 | 0 | $ 0.1763 | ||
| VJ0805Y104MLXAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805Y104MXXAT | VISHAY | 0805 | 0 | $ 0.063 | ||
| VJ0805Y104MXXPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| GA0805Y104MXXBT31G | VISHAY | 0805 | 0 | $ 0.0487 | ||
| 0805B104M250CT | Walsin | 0805 | 0 | $ 0.0108 |

