Meritek MA0603YV823M250
| Manufacturer | |
| MPN | MA0603YV823M250 |
| LCSC Part # | C3890056 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 82nF Y5V ±20% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 82nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1707 | $ 0.17 |
| 200+ | $ 0.0661 | $ 13.22 |
| 500+ | $ 0.0638 | $ 31.90 |
| 1,000+ | $ 0.0626 | $ 62.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 82nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603F823M500NT | FH | 0603 | 23,478 | $ 0.0088 | ||
| MA0603YV823M500 | Meritek | 0603 | 0 | $ 0.1707 | ||
| CC0603MRY5V9BB823 | YAGEO | 0603 | 0 | $ 0.0368 | ||
| MA0603YV823Z250 | Meritek | 0603 | 0 | $ 0.0854 | ||
| VJ0603V823ZXXPW1BC | VISHAY | 0603 | 0 | $ 0.1039 | ||
| VJ0603V823ZXXCW1BC | VISHAY | 0603 | 0 | $ 0.1139 | ||
| CC0603ZRY5V8BB823 | YAGEO | 0603 | 0 | $ 0.0168 | ||
| MA0603YV823Z500 | Meritek | 0603 | 0 | $ 0.0854 | ||
| VJ0603V823ZXACW1BC | VISHAY | 0603 | 0 | $ 0.1394 | ||
| C0603C823M3RACAUTO | KEMET | 0603 | 0 | $ 0.0949 | ||
| 0603J0250823MXR | Knowles | 0603 | 0 | $ 0.1119 | ||
| 0603Y0250823MXR | Knowles | 0603 | 0 | $ 0.1155 | ||
| 0603J0250823MXT | Knowles | 0603 | 0 | $ 0.0966 | ||
| GCM188R71E823MA57D | muRata | 0603 | 0 | $ 0.1294 | ||
| GCM188R71E823MA57J | muRata | 0603 | 0 | $ 0.1075 | ||
| VJ0603Y823MLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| GA0603Y823MXXAP31G | VISHAY | 0603 | 0 | $ 0.0302 | ||
| GA0603Y823MXXAC31G | VISHAY | 0603 | 0 | $ 0.0302 | ||
| GA0603Y823MBXAT31G | VISHAY | 0603 | 0 | $ 0.0369 | ||
| GA0603Y823MBXAR31G | VISHAY | 0603 | 0 | $ 0.0369 |

