Walsin 1206B222J251CT
| Manufacturer | WalsinAsian Brands |
| MPN | 1206B222J251CT |
| LCSC Part # | C3889904 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±5% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0387 | $ 0.04 |
| 200+ | $ 0.015 | $ 3.00 |
| 500+ | $ 0.0145 | $ 7.25 |
| 1,000+ | $ 0.0142 | $ 14.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B222K251CT | Walsin | 1206 | 2,280 | $ 0.0292 | ||
| 1206B222K631CT | Walsin | 1206 | 3,000 | $ 0.0332 | ||
| 1206B222K102CT | Walsin | 1206 | 4,380 | $ 0.0335 | ||
| 1206B222J501CT | Walsin | 1206 | 0 | $ 0.0375 | ||
| 1206B222J631CT | Walsin | 1206 | 0 | $ 0.0599 | ||
| 1206B222J102CT | Walsin | 1206 | 0 | $ 0.0464 | ||
| SH31B222K251CT | Walsin | 1206 | 0 | $ 0.0586 | ||
| 1206B222M251CT | Walsin | 1206 | 0 | $ 0.0334 | ||
| 1206B222K501CT | Walsin | 1206 | 0 | $0.0038 $0.0152 | ||
| 1206B222M501CT | Walsin | 1206 | 0 | $ 0.0354 | ||
| SH31B222K631CT | Walsin | 1206 | 0 | $ 0.0617 | ||
| 1206B222M631CT | Walsin | 1206 | 0 | $ 0.0354 | ||
| SH31B222K102CT | Walsin | 1206 | 0 | $ 0.0773 | ||
| 1206B222M102CT | Walsin | 1206 | 0 | $ 0.0567 | ||
| 1206B222K152CT | Walsin | 1206 | 0 | $ 0.0638 | ||
| 1206B222K202CT | Walsin | 1206 | 0 | $ 0.0311 | ||
| SH31B222K202CT | Walsin | 1206 | 0 | $ 0.0838 | ||
| 1206B222M202CT | Walsin | 1206 | 0 | $ 0.0567 | ||
| 1206N222J251CT | Walsin | 1206 | 0 | $ 0.0484 | ||
| 1206N222J501CT | Walsin | 1206 | 0 | $ 0.056 |

