KEMET C1206C474M1RAC7800
| Manufacturer | |
| MPN | C1206C474M1RAC7800 |
| LCSC Part # | C3889422 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470nF X7R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3671 | $ 0.37 |
| 200+ | $ 0.1421 | $ 28.42 |
| 500+ | $ 0.1371 | $ 68.55 |
| 1,000+ | $ 0.1347 | $ 134.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X474M1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X474M1REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X474M1REC7800 | KEMET | 1206 | 0 | $ 0.0871 | ||
| C1206C474M1RACTU | KEMET | 1206 | 0 | $ 0.2921 | ||
| C1206X474M1RACTU | KEMET | 1206 | 0 | $ 0.3768 | ||
| C1206X474M1RAC7800 | KEMET | 1206 | 0 | $ 0.497 | ||
| C1206C474M1REC7800 | KEMET | 1206 | 0 | $ 0.0931 | ||
| C1206C474M1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0506 | ||
| C1206C474M1RECAUTO | KEMET | 1206 | 0 | $ 0.0532 | ||
| GRM31MR72A474MA35K | muRata | 1206 | 0 | $ 0.1775 | ||
| KTS101B474M31N0T00 | NCC | 1206 | 0 | $ 0.2033 | ||
| KTF101B474M31NLT00 | NCC | 1206 | 0 | $ 0.2813 | ||
| HMK316B7474MLHT | Taiyo Yuden | 1206 | 0 | $ 0.0824 | ||
| HMJ316BB7474MLHT | Taiyo Yuden | 1206 | 0 | $ 0.2163 | ||
| HMF316B7474MLHT | Taiyo Yuden | 1206 | 0 | $ 0.1199 | ||
| CGA5L2X7R2A474M160AE | TDK | 1206 | 0 | $ 0.1587 | ||
| CGA5L2X7R2A474M160AA | TDK | 1206 | 0 | $ 0.0864 | ||
| C3216X7R2A474M160AE | TDK | 1206 | 0 | $ 0.1039 | ||
| C3216X7R2A474M160AA | TDK | 1206 | 0 | $ 0.0743 | ||
| CC1206MKX7R0BB474 | YAGEO | 1206 | 0 | $ 0.0804 |

