TDK CGA4F4C0G2W222J085AA
| Manufacturer | |
| MPN | CGA4F4C0G2W222J085AA |
| LCSC Part # | C3889246 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±5% 450V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0524 | $ 0.05 |
| 200+ | $ 0.0203 | $ 4.06 |
| 500+ | $ 0.0196 | $ 9.80 |
| 1,000+ | $ 0.0192 | $ 19.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
Report an ErrorShow similar products (0) >
C3889246 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM21B5C2J222JX0AL | muRata | 0805 | 2,070 | $ 0.1221 | ||
| GRM21B5C2J222FWAAL | muRata | 0805 | 2,725 | $ 0.3819 | ||
| CGA4F4C0G2W222J085AE | TDK | 0805 | 0 | $ 0.5754 | ||
| C2012C0G2W222J085AA | TDK | 0805 | 0 | $ 0.0449 | ||
| C2012C0G2W222J085AE | TDK | 0805 | 0 | $ 0.0512 | ||
| GCM21B5C2J222GX0AK | muRata | 0805 | 0 | $ 0.1568 | ||
| GCM21B5C2J222GX0AL | muRata | 0805 | 0 | $ 0.1764 | ||
| GCM21B5C2J222FX0AK | muRata | 0805 | 0 | $ 0.2707 | ||
| GCM21B5C2J222FX0AL | muRata | 0805 | 0 | $ 0.1388 | ||
| C2012C0G2W222K085AA | TDK | 0805 | 0 | $ 0.0449 | ||
| C2012NP02W222J085AA | TDK | 0805 | 0 | $ 0.0792 | ||
| CGA4F4NP02W222J085AA | TDK | 0805 | 0 | $ 0.0832 | ||
| 0805Y5000222JXR | Knowles | 0805 | 0 | $ 0.1406 | ||
| 0805Y5000222JXT | Knowles | 0805 | 0 | $ 0.1605 | ||
| 0805J5000222JXT | Knowles | 0805 | 0 | $ 0.1362 | ||
| 0805J5000222JDR | Knowles | 0805 | 0 | $ 0.195 | ||
| 0805Y5000222JER | Knowles | 0805 | 0 | $ 0.202 | ||
| 0805Y5000222JDR | Knowles | 0805 | 0 | $ 0.202 | ||
| 0805Y5000222JET | Knowles | 0805 | 0 | $ 0.2234 | ||
| 0805Y5000222JDT | Knowles | 0805 | 0 | $ 0.2175 |

