Knowles 1825Y1K20152JXT
| Manufacturer | |
| MPN | 1825Y1K20152JXT |
| LCSC Part # | C3888030 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±5% 1.2kV 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5581 | $ 0.56 |
| 200+ | $ 0.2173 | $ 43.46 |
| 500+ | $ 0.2093 | $ 104.65 |
| 1,000+ | $ 0.2046 | $ 204.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1K20152JXR | Knowles | 1825 | 0 | $ 2.3554 | ||
| 1825J1K20152JXT | Knowles | 1825 | 0 | $ 0.4606 | ||
| 1825Y1K50152JXT | Knowles | 1825 | 0 | $ 0.5581 | ||
| 1825J1K50152JXT | Knowles | 1825 | 0 | $ 0.4606 | ||
| 1825J2K00152JXR | Knowles | 1825 | 0 | $ 2.4032 | ||
| 1825Y2K00152JXR | Knowles | 1825 | 0 | $ 2.4773 | ||
| 1825Y2K00152JXT | Knowles | 1825 | 0 | $ 0.5581 | ||
| 1825J2K00152JXT | Knowles | 1825 | 0 | $ 0.4606 | ||
| 1825J2K50152JXR | Knowles | 1825 | 0 | $ 2.4557 | ||
| 1825J2K50152JXT | Knowles | 1825 | 0 | $ 0.5058 | ||
| 1825Y2K50152JXT | Knowles | 1825 | 0 | $ 0.6089 | ||
| 1825J3K00152JXT | Knowles | 1825 | 0 | $ 0.5058 | ||
| 1825Y3K00152JXT | Knowles | 1825 | 0 | $ 0.6089 | ||
| 1825Y4K00152JXT | Knowles | 1825 | 0 | $ 0.6406 | ||
| 1825J4K00152JXT | Knowles | 1825 | 0 | $ 0.5508 | ||
| 1825J5K00152JXR | Knowles | 1825 | 0 | $ 1.7874 | ||
| 1825Y5K00152JXT | Knowles | 1825 | 0 | $ 0.9117 | ||
| HV1825Y152JXHARHV | VISHAY | 1825 | 0 | $ 0.6644 | ||
| HV1825Y152JXVARHV | VISHAY | 1825 | 0 | $ 0.7119 | ||
| HV1825Y152JXVATHV | VISHAY | 1825 | 0 | $ 0.7101 |

