muRata GRM219R61A335KE19D
| Manufacturer | |
| MPN | GRM219R61A335KE19D |
| LCSC Part # | C3887936 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3uF X5R ±10% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0783 | $ 0.08 |
| 200+ | $ 0.0303 | $ 6.06 |
| 500+ | $ 0.0293 | $ 14.65 |
| 1,000+ | $ 0.0288 | $ 28.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL21A335KPFNNNE | Samsung Electro-Mechanics | 0805 | 11,560 | $ 0.0895 | ||
| C0805C335K4PACTU | KEMET | 0805 | 1,115 | $ 0.1399 | ||
| C2012X5R1C335KT000E | TDK | 0805 | 10 | $ 0.0628 | ||
| 0805X335K100NT | FH | 0805 | 10 | $ 0.0548 | ||
| C0805C335K8PACTU | KEMET | 0805 | 0 | $ 0.0526 | ||
| C0805C335K8PAC7800 | KEMET | 0805 | 0 | $ 0.0582 | ||
| C0805C335K4PAC7800 | KEMET | 0805 | 0 | $ 0.104 | ||
| MA0805XF335K100 | Meritek | 0805 | 0 | $ 0.0786 | ||
| GRM21BR61A335KA73L | muRata | 0805 | 0 | $ 0.0923 | ||
| GRT21BR61A335KE13L | muRata | 0805 | 0 | $ 0.1446 | ||
| GRT21BR61A335KE13K | muRata | 0805 | 0 | $ 0.1105 | ||
| C2012X5R1A335K125AA | TDK | 0805 | 0 | $ 0.0331 | ||
| CGA4J2X5R1A335K125AA | TDK | 0805 | 0 | $ 0.0385 | ||
| CGA4J3X5R1C335K125AB | TDK | 0805 | 0 | $ 0.0644 | ||
| C2012X5R1C335K085AB | TDK | 0805 | 0 | $ 0.0593 | ||
| C2012X5R1C335K125AC | TDK | 0805 | 0 | $ 0.0523 | ||
| C2012X5R1C335K060AC | TDK | 0805 | 0 | $ 0.0593 | ||
| FS21B335K100EIG | PSA | 0805 | 0 | $ 0.0562 | ||
| 0805X335K100CT | Walsin | 0805 | 0 | $ 0.0404 | ||
| 0805X335K160CT | Walsin | 0805 | 0 | $ 0.0413 |

