VISHAY VJ1206Y473JXXCW1BC
| Manufacturer | |
| MPN | VJ1206Y473JXXCW1BC |
| LCSC Part # | C3887790 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47nF X7R ±5% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0963 | $ 0.10 |
| 200+ | $ 0.0373 | $ 7.46 |
| 500+ | $ 0.036 | $ 18.00 |
| 1,000+ | $ 0.0354 | $ 35.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C473J3REC7800 | KEMET | 1206 | 0 | $ 0.0346 | ||
| C1206C473J3RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C473J3RECAUTO | KEMET | 1206 | 0 | $ 0.0423 | ||
| C1206X473J3RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X473J3REC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206C473J3RACTU | KEMET | 1206 | 0 | $ 0.1119 | ||
| C1206X473J3REC7800 | KEMET | 1206 | 0 | $ 0.1161 | ||
| C1206X473J3RECAUTO | KEMET | 1206 | 0 | $ 0.1106 | ||
| C1206C473J3REC7210 | KEMET | 1206 | 0 | $ 0.0401 | ||
| C1206C473J3RAC7800 | KEMET | 1206 | 0 | $ 0.1369 | ||
| 1206J0250473JXT | Knowles | 1206 | 0 | $ 0.231 | ||
| 1206Y0250473JXT | Knowles | 1206 | 0 | $ 0.2339 | ||
| MA1206XR473J250 | Meritek | 1206 | 0 | $ 0.0734 | ||
| GRM319R71E473JA01D | muRata | 1206 | 0 | $ 0.0651 | ||
| VJ1206Y473JLXAJ32 | VISHAY | 1206 | 0 | $ 0.5773 | ||
| GA1206Y473JXXBT31G | VISHAY | 1206 | 0 | $ 0.0501 | ||
| GA1206Y473JXXBR31G | VISHAY | 1206 | 0 | $ 0.0501 | ||
| GA1206Y473JBXBR31G | VISHAY | 1206 | 0 | $ 0.0603 | ||
| VJ1206Y473JXXPW1BC | VISHAY | 1206 | 0 | $ 0.0878 | ||
| 1206B473J250CT | Walsin | 1206 | 0 | $ 0.0358 |

