LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2016WR-10B-N0SN product image
  • X2016WR-10B-N0SN thumbnail 1
  • X2016WR-10B-N0SN thumbnail 2
  • X2016WR-10B-N0SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2016WR-10B-N0SNRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2016WR-10B-N0SN
LCSC Part #
C388729
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 10POS 2mm
Datasheetpdf iconXKB Connection X2016WR-10B-N0SN
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
QtyUnit PriceTotal Amount
10+$ 0.0801$ 0.80
100+$ 0.0647$ 6.47
300+$ 0.057$ 17.10
1,000+$ 0.046$ 46.00
5,000+$ 0.0414$ 207.00
10,000+$ 0.039$ 390.00
Standard Packaging1000/Full Bag

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPH
Voltage Rating (Max)100V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Mounting TypeRight Angle
Number of PINs10P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Row Spacing-
Pin Structure1x10P

Features

AI Translation
  • Rated Voltage: 100V AC/DC
  • Rated Current: 2A AC/DC
  • Withstanding Voltage: 800V AC/min
  • Temperature Range: -40°C ~ +125°C
  • Insulation Resistance: ≥1000MΩ
  • Contact Resistance: ≤10mΩ
  • After Environmental Testing: ≤20mΩ

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.