Walsin 0603B102M100CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0603B102M100CT |
| LCSC Part # | C3887083 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1nF X7R ±20% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0083 | $ 0.01 |
| 200+ | $ 0.0032 | $ 0.64 |
| 500+ | $ 0.0031 | $ 1.55 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603B102K160CT | Walsin | 0603 | 4,500 | $ 0.0067 | ||
| 0603B102K500CT | Walsin | 0603 | 99,900 | $ 0.0111 | ||
| 0603B102K101CT | Walsin | 0603 | 87,430 | $ 0.0082 | ||
| 0603B102M160CT | Walsin | 0603 | 0 | $ 0.0083 | ||
| 0603B102M250CT | Walsin | 0603 | 0 | $ 0.0032 | ||
| 0603B102M500CT | Walsin | 0603 | 0 | $ 0.0025 | ||
| MT18B102M500CT | Walsin | 0603 | 0 | $ 0.0088 | ||
| 0603B102M101CT | Walsin | 0603 | 0 | $ 0.0099 | ||
| 0603B102M251CT | Walsin | 0603 | 0 | $ 0.014 | ||
| 0603B102K100CT-C | Walsin | 0603 | 0 | $ 0.0041 | ||
| 0603B102K100CT | Walsin | 0603 | 0 | $ 0.0032 | ||
| SH18B102K100CT | Walsin | 0603 | 0 | $ 0.0187 | ||
| SH18B102K160CT | Walsin | 0603 | 0 | $ 0.0187 | ||
| 0603B102K250CT | Walsin | 0603 | 0 | $ 0.0033 | ||
| SH18B102K250CT | Walsin | 0603 | 0 | $ 0.0187 | ||
| MT18B102K250CT | Walsin | 0603 | 0 | $ 0.0149 | ||
| MT18B102K500CT | Walsin | 0603 | 0 | $ 0.0048 | ||
| 0603B102K500CT-C | Walsin | 0603 | 0 | $0.0004 $0.0035 | ||
| SH18B102K500CT | Walsin | 0603 | 0 | $ 0.0048 | ||
| ST18B102K500CT | Walsin | 0603 | 0 | $ 0.0066 |

