VISHAY VJ0603Y472MXCAC
| Manufacturer | |
| MPN | VJ0603Y472MXCAC |
| LCSC Part # | C3886749 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7nF X7R ±20% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0752 | $ 0.08 |
| 200+ | $ 0.0291 | $ 5.82 |
| 500+ | $ 0.0281 | $ 14.05 |
| 1,000+ | $ 0.0276 | $ 27.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7RABB472 | YAGEO | 0603 | 4,500 | $ 0.0123 | ||
| C0603X472M2REC7867 | KEMET | 0603 | 0 | $ 0.0173 | ||
| C0603C472M2REC7867 | KEMET | 0603 | 0 | $ 0.0141 | ||
| C0603C472M2RECAUTO | KEMET | 0603 | 0 | $ 0.0199 | ||
| C0603X472M2RECAUTO | KEMET | 0603 | 0 | $ 0.025 | ||
| 0603Y2000472MXT | Knowles | 0603 | 0 | $ 0.1059 | ||
| 0603Y2000472MET | Knowles | 0603 | 0 | $ 0.15 | ||
| 0603J2000472MXT | Knowles | 0603 | 0 | $ 0.0842 | ||
| 0603J2500472MXT | Knowles | 0603 | 0 | $ 0.0837 | ||
| 0603Y2500472MXT | Knowles | 0603 | 0 | $ 0.1059 | ||
| VJ0603Y472MLCAJ32 | VISHAY | 0603 | 0 | $ 0.4581 | ||
| GA0603Y472MXCAP31G | VISHAY | 0603 | 0 | $ 0.0178 | ||
| GA0603Y472MXCAC31G | VISHAY | 0603 | 0 | $ 0.0178 | ||
| GA0603Y472MBCAR31G | VISHAY | 0603 | 0 | $ 0.0219 | ||
| VJ0603Y472MXCAP | VISHAY | 0603 | 0 | $ 0.0527 | ||
| C0603S472K2RACAUTO | KEMET | 0603 | 0 | $ 0.1228 | ||
| C0603C472K2RACAUTO | KEMET | 0603 | 0 | $ 0.0207 | ||
| VJ0603Y472KLCAJ32 | VISHAY | 0603 | 0 | $ 0.4847 | ||
| HHV0603R7472K201NTHJ | Chinocera | 0603 | 0 | $ 0.0058 | ||
| 0603B472K201CT | Walsin | 0603 | 0 | $0.0048 $0.0058 |

