Venkel C0603C0G250-222JNP
| Manufacturer | |
| MPN | C0603C0G250-222JNP |
| LCSC Part # | C3886544 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0131 | $ 0.01 |
| 200+ | $ 0.0051 | $ 1.02 |
| 500+ | $ 0.0049 | $ 2.45 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG222J500NT | FH | 0603 | 74,850 | $ 0.0301 | ||
| GRM1885C1H222JA01D | muRata | 0603 | 46,700 | $ 0.0285 | ||
| CSA0603C0G222J500JT | HRE | 0603 | 3,650 | $ 0.0137 | ||
| TCC0603COG222J500CT | CCTC | 0603 | 3,400 | $ 0.013 | ||
| GCM1885C1H222JA16D | muRata | 0603 | 3,180 | $ 0.0305 | ||
| C0603C222J5GACTU | KEMET | 0603 | 2,320 | $ 0.0387 | ||
| C1608C0G1H222JT000N | TDK | 0603 | 2,260 | $ 0.045 | ||
| GCM1885C1H222JA16J | muRata | 0603 | 1,870 | $ 0.0375 | ||
| CL10C222JB8NNNC | Samsung Electro-Mechanics | 0603 | 1,860 | $0.0628 $0.0634 | ||
| FN18N222J500PBG | PSA | 0603 | 1,650 | $ 0.0117 | ||
| C0603C222J5GACAUTO | KEMET | 0603 | 165 | $ 0.0768 | ||
| C0603C222J3GAC7867 | KEMET | 0603 | 0 | $ 0.0485 | ||
| C0603C222J3GEC7867 | KEMET | 0603 | 0 | $ 0.0414 | ||
| C0603X222J3GECAUTO | KEMET | 0603 | 0 | $ 0.0459 | ||
| C0603X222J3GEC7867 | KEMET | 0603 | 0 | $ 0.0497 | ||
| C0603C222J3GECAUTO | KEMET | 0603 | 0 | $ 0.057 | ||
| 0603Y0250222JCT | Knowles | 0603 | 0 | $ 0.1553 | ||
| MA0603CG222J250 | Meritek | 0603 | 0 | $ 0.0327 | ||
| GRM1885C1H222JA01J | muRata | 0603 | 0 | $ 0.0218 | ||
| 0603N222J250CT | Walsin | 0603 | 0 | $ 0.0105 |

