KEMET C0603C160G1GAC7867
| Manufacturer | |
| MPN | C0603C160G1GAC7867 |
| LCSC Part # | C3886378 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 16pF C0G ±2% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 16pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1825 | $ 0.18 |
| 200+ | $ 0.0707 | $ 14.14 |
| 500+ | $ 0.0682 | $ 34.10 |
| 1,000+ | $ 0.067 | $ 67.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 16pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A160JA16D | muRata | 0603 | 1,150 | $ 0.0176 | ||
| QSCP251Q160G1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.3008 | ||
| C0603C160G1GACTU | KEMET | 0603 | 0 | $ 0.1452 | ||
| CBR06C160G1GAC | KEMET | 0603 | 0 | $ 0.1973 | ||
| CBR06C160GAGAC | KEMET | 0603 | 0 | $ 0.1892 | ||
| GCM1885C2A160GA16J | muRata | 0603 | 0 | $ 0.0472 | ||
| GCM1885C2A160GA16D | muRata | 0603 | 0 | $ 0.0472 | ||
| GQM1875C2E160GB12D | muRata | 0603 | 0 | $ 0.2538 | ||
| C0603HQN251-160GNP | Venkel | 0603 | 0 | $ 0.2711 | ||
| CBR06C160F1GAC | KEMET | 0603 | 0 | $ 0.3088 | ||
| GCM1885C2A160FA16D | muRata | 0603 | 0 | $ 0.0764 | ||
| GCM1885C2A160FA16J | muRata | 0603 | 0 | $ 0.0651 | ||
| QSCP251Q160F1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.5393 | ||
| CBR06C160FAGAC | KEMET | 0603 | 0 | $ 0.3003 | ||
| C0603C160J1GAC7867 | KEMET | 0603 | 0 | $ 0.0104 | ||
| CBR06C160J1GAC | KEMET | 0603 | 0 | $ 0.1348 | ||
| GCM1885C2A160JA16J | muRata | 0603 | 0 | $ 0.0381 | ||
| GRM1885C2A160JA01D | muRata | 0603 | 0 | $ 0.0135 | ||
| C0603C0G101-160JNP | Venkel | 0603 | 0 | $ 0.0093 | ||
| C0603C0G101-160JNE | Venkel | 0603 | 0 | $ 0.0093 |

