Meritek MA0402CG161J250
| Manufacturer | |
| MPN | MA0402CG161J250 |
| LCSC Part # | C3886358 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 160pF C0G ±5% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 160pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 160pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0085 | $ 0.01 |
| 200+ | $ 0.0033 | $ 0.66 |
| 500+ | $ 0.0032 | $ 1.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 160pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 160pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1555C1H161FA16D | muRata | 0402 | 9,780 | $ 0.0322 | ||
| GRT1555C1H161FA02D | muRata | 0402 | 3,850 | $ 0.0238 | ||
| CC0402JRNPO9BN161 | YAGEO | 0402 | 20,600 | $ 0.0079 | ||
| GCM1555C1H161JA16D | muRata | 0402 | 9,600 | $ 0.0123 | ||
| GRM1555C1H161JA01D | muRata | 0402 | 5,860 | $ 0.0405 | ||
| 0402N161J500 | Walsin | 0402 | 3,500 | $ 0.0057 | ||
| C0402C161J5GAC7867 | KEMET | 0402 | 0 | $ 0.0761 | ||
| MA0402CG161J500 | Meritek | 0402 | 0 | $ 0.0085 | ||
| GCM1555C1H161JA16J | muRata | 0402 | 0 | $ 0.0112 | ||
| 0402CG161J500NT | FH | 0402 | 0 | $ 0.0029 | ||
| C0402C161J2GACAUTO | KEMET | 0402 | 0 | $ 0.0475 | ||
| MA0402CG161G500 | Meritek | 0402 | 0 | $ 0.017 | ||
| GCM1555C1H161GA16D | muRata | 0402 | 0 | $ 0.0227 | ||
| GCM1555C1H161GA16J | muRata | 0402 | 0 | $ 0.0193 | ||
| MA0402CG161F500 | Meritek | 0402 | 0 | $ 0.0294 | ||
| MA0402CG161K500 | Meritek | 0402 | 0 | $ 0.0059 | ||
| C0402C161J3JACAUTO | KEMET | 0402 | 0 | $ 0.0481 | ||
| C0402C161J3JAC7867 | KEMET | 0402 | 0 | $ 0.0543 | ||
| GRM1555C1E161JA01D | muRata | 0402 | 0 | $ 0.0367 | ||
| GCM1555G1H161JA16D | muRata | 0402 | 0 | $ 0.0212 |

