Taiyo Yuden UMK212BJ105MGHT
| Manufacturer | |
| MPN | UMK212BJ105MGHT |
| LCSC Part # | C3885941 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1uF X5R ±20% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Overview: 1uF ±20%, 50V, X5R, 0805/2012 (EIA/JIS)
- Life Cycle Stage: New part number available
- AEC-Q200 qualified
- Standard Pack Quantity (minimum): 3000pcs, embossed carrier tape
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0396 | $ 0.04 |
| 200+ | $ 0.0154 | $ 3.08 |
| 500+ | $ 0.0148 | $ 7.40 |
| 1,000+ | $ 0.0146 | $ 14.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Overview: 1uF ±20%, 50V, X5R, 0805/2012 (EIA/JIS)
- Life Cycle Stage: New part number available
- AEC-Q200 qualified
- Standard Pack Quantity (minimum): 3000pcs, embossed carrier tape
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM219R61H105MA73D | muRata | 0805 | 550 | $ 0.0643 | ||
| CL21A105KBCLNNC | Samsung Electro-Mechanics | 0805 | 37,190 | $ 0.0599 | ||
| CC0805KKX5R9BB105 | YAGEO | 0805 | 1,340 | $ 0.0499 | ||
| C0805C105M5PAC7800 | KEMET | 0805 | 0 | $ 0.1898 | ||
| UMK212ABJ105MD-T | Taiyo Yuden | 0805 | 0 | $ 0.0626 | ||
| MSASU219JB5105MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.0837 | ||
| UMK212BJ105MG-T | Taiyo Yuden | 0805 | 0 | $ 0.089 | ||
| MCASU21GSB5105MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.0408 | ||
| MLASU219JB5105MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.2095 | ||
| MBASU21GSB5105MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1042 | ||
| MCASU21GSB5105MTNA1J | Taiyo Yuden | 0805 | 0 | $ 0.1042 | ||
| MMASU21GSB5105MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.119 | ||
| HMK212BBJ105MG-TE | Taiyo Yuden | 0805 | 0 | $ 0.0705 | ||
| MSASH21GBB5105MTCA01 | Taiyo Yuden | 0805 | 0 | $ 0.3515 | ||
| MLASH21GBB5105MTCA01 | Taiyo Yuden | 0805 | 0 | $ 0.3075 | ||
| C2012X5R1H105M085AB | TDK | 0805 | 0 | $ 0.0354 | ||
| C2012X5R1H105M125AB | TDK | 0805 | 0 | $ 0.0543 | ||
| CGA4J3X5R1H105M125AB | TDK | 0805 | 0 | $ 0.0666 | ||
| 0805X106M500 | Walsin | 0805 | 0 | $ 0.1944 | ||
| 0805X105K500CT | Walsin | 0805 | 0 | $ 0.0339 |

