Knowles 0805Y0160154JXT
| Manufacturer | |
| MPN | 0805Y0160154JXT |
| LCSC Part # | C3885789 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150nF X7R ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5834 | $ 0.58 |
| 200+ | $ 0.2258 | $ 45.16 |
| 500+ | $ 0.2182 | $ 109.10 |
| 1,000+ | $ 0.2152 | $ 215.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C154J4REC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C154J4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805C154J4RECAUTO | KEMET | 0805 | 0 | $ 0.0467 | ||
| C0805X154J4REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X154J4REC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805X154J4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0626 | ||
| C0805X154J4RECAUTO | KEMET | 0805 | 0 | $ 0.0704 | ||
| C0805C154J4RACTU | KEMET | 0805 | 0 | $ 0.1513 | ||
| C0805C154J4RAC7800 | KEMET | 0805 | 0 | $ 0.1902 | ||
| 0805J0160154JXT | Knowles | 0805 | 0 | $ 0.2006 | ||
| MA0805XR154J160 | Meritek | 0805 | 0 | $ 0.0513 | ||
| GA0805Y154JXJBT31G | VISHAY | 0805 | 0 | $ 0.0484 | ||
| GA0805Y154JBJBR31G | VISHAY | 0805 | 0 | $ 0.0599 | ||
| GA0805Y154JBJBT31G | VISHAY | 0805 | 0 | $ 0.0599 | ||
| VJ0805Y154JXJAT | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y154JXJAR | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y154JXJMR | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y154JXJMT | VISHAY | 0805 | 0 | $ 0.1431 | ||
| VJ0805Y154JXJTW1BC | VISHAY | 0805 | 0 | $ 0.0886 | ||
| CC0805JPX7R7BB154 | YAGEO | 0805 | 0 | $ 0.0299 |

