TDK CGA6L1X7S3A472K160AA
| Manufacturer | |
| MPN | CGA6L1X7S3A472K160AA |
| LCSC Part # | C3885666 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 4.7nF X7S ±10% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.208 | $ 0.21 |
| 200+ | $ 0.0805 | $ 16.10 |
| 500+ | $ 0.0777 | $ 38.85 |
| 1,000+ | $ 0.0763 | $ 76.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
C3885666 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1210KKX7RCBB472 | YAGEO | 1210 | 8,045 | $ 0.2671 | ||
| FV32X472K102EEG | PSA | 1210 | 1,485 | $ 0.1012 | ||
| C3225X7S3A472K160AA | TDK | 1210 | 0 | $ 0.1273 | ||
| C3225X7S3A472M160AA | TDK | 1210 | 0 | $ 0.2066 | ||
| CGA6L1X7S3A472M160AA | TDK | 1210 | 0 | $ 0.1952 | ||
| C1210X472KDRACAUTO | KEMET | 1210 | 0 | $ 0.4567 | ||
| C1210C472KDRACTU | KEMET | 1210 | 0 | $ 1.2369 | ||
| C1210C472KDRACAUTO | KEMET | 1210 | 0 | $ 0.3496 | ||
| 1210J1K00472KXT | Knowles | 1210 | 0 | $ 0.1057 | ||
| 1210J1K00472KXR | Knowles | 1210 | 0 | $ 0.304 | ||
| 1210Y1K00472KXT | Knowles | 1210 | 0 | $ 0.1601 | ||
| 1210J1K00472KDR | Knowles | 1210 | 0 | $ 0.4343 | ||
| 1210Y1K00472KDR | Knowles | 1210 | 0 | $ 0.4578 | ||
| 1210Y1K00472KER | Knowles | 1210 | 0 | $ 0.4578 | ||
| 1210Y1K00472KDT | Knowles | 1210 | 0 | $ 0.4852 | ||
| VJ1210Y472KXGAT5Z | VISHAY | 1210 | 0 | $ 0.4305 | ||
| VJ1210Y472KBGAT4X | VISHAY | 1210 | 0 | $ 0.2698 | ||
| 1210B472K102NT | FH-BK(Guangdong Fenghua Bangke Elec) | 1210 | 0 | $ 0.0659 | ||
| C1210X472K102T | IHHEC | 1210 | 0 | $ 0.0927 | ||
| FV32X472K102ECG | PSA | 1210 | 0 | $ 0.0795 |

