KEMET C0805C563J1RAL7800
| Manufacturer | |
| MPN | C0805C563J1RAL7800 |
| LCSC Part # | C3884892 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 56nF X7R ±5% 100V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1384 | $ 0.14 |
| 200+ | $ 0.0536 | $ 10.72 |
| 500+ | $ 0.0517 | $ 25.85 |
| 1,000+ | $ 0.0508 | $ 50.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C563K1RACTU | KEMET | 0805 | 150 | $ 0.2667 | ||
| C0805C563J1RALTU | KEMET | 0805 | 0 | $ 0.1101 | ||
| C0805X563J2RAC7800 | KEMET | 0805 | 0 | $ 0.1777 | ||
| 0805Y1000563JXT | Knowles | 0805 | 0 | $ 0.2373 | ||
| 0805J1000563JXT | Knowles | 0805 | 0 | $ 0.2343 | ||
| 0805Y2000563JXT | Knowles | 0805 | 0 | $ 0.2333 | ||
| 0805J2000563JXT | Knowles | 0805 | 0 | $ 0.5758 | ||
| 0805J2500563JXT | Knowles | 0805 | 0 | $ 0.2305 | ||
| 0805Y2500563JXT | Knowles | 0805 | 0 | $ 0.2333 | ||
| VJ0805Y563JLBAJ32 | VISHAY | 0805 | 0 | $ 1.6299 | ||
| GA0805Y563JXBBT31G | VISHAY | 0805 | 0 | $ 0.0416 | ||
| GA0805Y563JBBBT31G | VISHAY | 0805 | 0 | $ 0.0527 | ||
| GA0805Y563JBBBR31G | VISHAY | 0805 | 0 | $ 0.0527 | ||
| VJ0805Y563JXBMR | VISHAY | 0805 | 0 | $ 0.0856 | ||
| VJ0805Y563JXBAT | VISHAY | 0805 | 0 | $ 0.0856 | ||
| VJ0805Y563JXBAR | VISHAY | 0805 | 0 | $ 0.0856 | ||
| VJ0805Y563JXBMT | VISHAY | 0805 | 0 | $ 0.1186 | ||
| GA0805Y563JXBBR31G | VISHAY | 0805 | 0 | $ 0.2044 | ||
| 0805B563J101CT | Walsin | 0805 | 0 | $ 0.0928 | ||
| CS0805JKX7R0BB563 | YAGEO | 0805 | 0 | $ 0.1632 |

