VISHAY VJ0805A271JXAPW1BC
| Manufacturer | |
| MPN | VJ0805A271JXAPW1BC |
| LCSC Part # | C3884155 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 270pF C0G ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0395 | $ 0.04 |
| 200+ | $ 0.0153 | $ 3.06 |
| 500+ | $ 0.0148 | $ 7.40 |
| 1,000+ | $ 0.0145 | $ 14.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C271J5GACTU | KEMET | 0805 | 3,920 | $ 0.0437 | ||
| 0805CG271J500NT | FH | 0805 | 2,950 | $ 0.0174 | ||
| 08055A271JAT2A | Kyocera AVX | 0805 | 776 | $0.0162 $0.036 | ||
| FN21N271J500PAG | PSA | 0805 | 150 | $ 0.0124 | ||
| C0805C271J5GACAUTO | KEMET | 0805 | 90 | $ 0.0667 | ||
| C0805X271J5GAC7800 | KEMET | 0805 | 0 | $ 0.0709 | ||
| C0805C271J5GALTU | KEMET | 0805 | 0 | $ 0.0433 | ||
| C0805X271J5GACAUTO | KEMET | 0805 | 0 | $ 0.0877 | ||
| VJ0805A271JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805A271JXAAC | VISHAY | 0805 | 0 | $ 0.0498 | ||
| VJ0805A271JXACW1BC | VISHAY | 0805 | 0 | $ 0.0229 | ||
| GA0805A271JBABR31G | VISHAY | 0805 | 0 | $ 0.0332 | ||
| VJ0805A271JXAAP | VISHAY | 0805 | 0 | $ 0.0528 | ||
| VJ0805A271JXAMC | VISHAY | 0805 | 0 | $ 0.0528 | ||
| VJ0805A271JXAMP | VISHAY | 0805 | 0 | $ 0.0528 | ||
| GA0805A271JXABC31G | VISHAY | 0805 | 0 | $ 0.0258 | ||
| GA0805A271JXABP31G | VISHAY | 0805 | 0 | $ 0.0258 | ||
| VJ0805D271JXAAT | VISHAY | 0805 | 0 | $ 0.2545 | ||
| VJ0805D271JXAAR | VISHAY | 0805 | 0 | $ 0.2545 | ||
| TCC0805COG271J500BT | CCTC | 0805 | 0 | $ 0.0107 |

